Power Film Capacitors :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(11)
(6)
(2)
(1)
dv/dt Rating
=21V/µs
1
(2)
(13)
(18)
(17)
(19)
(14)
(27)
(61)
Dielectric Type
(20)
Capacitor Case / Package
(2)
(18)
Capacitance
(1)
(1)
(1)
(2)
(1)
(1)
(2)
(1)
Capacitance Tolerance
(15)
(5)
Typical Applications
(7)
(13)
Capacitor Mounting
(20)
Voltage(AC)
(7)
Voltage(DC)
(8)
(7)
(1)
(4)
Humidity Rating
(2)
(3)
(1)
(4)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$8.520 25+$5.880 100+$5.520 250+$5.420 500+$5.310 More Pricing... | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | PC Pin | - | 21V/µs | 170A | 13.9A | 0.0071ohm | 42mm | 43mm | 25mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$18.600 5+$16.060 10+$13.520 25+$11.990 100+$10.460 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | PC Pin | 52.5mm | 21V/µs | 462A | 23.2A | - | 57.5mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$25.600 5+$23.060 10+$20.510 25+$19.970 100+$19.420 More Pricing... | Metallized PP | Radial Box - 4 Pin | 37.5µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | PC Pin | 52.5mm | 21V/µs | 788A | 30.9A | - | 57.5mm | 45mm | 56mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$34.470 5+$29.230 10+$24.000 25+$23.990 100+$23.980 More Pricing... | Metallized PP | Radial Box - 4 Pin | 33µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | PC Pin | 52.5mm | 21V/µs | 693A | 30.3A | - | 57.5mm | 45mm | 56mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$4.900 10+$3.670 25+$3.360 50+$3.040 100+$2.900 More Pricing... | Metallized PP | Radial Box - 4 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | Radial Leaded | - | 21V/µs | 63A | 7A | 0.0185ohm | 41.5mm | 24mm | 19mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$19.880 5+$17.740 10+$15.610 25+$15.250 100+$14.890 More Pricing... | Metallized PP | Radial Box - 4 Pin | 33µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 21V/µs | 693A | 30.3A | - | 57.5mm | 45mm | 56mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$26.020 5+$23.390 10+$20.770 25+$19.120 100+$17.480 More Pricing... | Metallized PP | Radial Box - 4 Pin | 42µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 21V/µs | 882A | 34.5A | - | 57.5mm | 45mm | 65mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$10.260 25+$8.090 100+$6.830 250+$6.700 500+$6.580 More Pricing... | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 21V/µs | 420A | 9.5A | 9500µohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | - | ||||||
Each | 1+$7.200 10+$5.540 25+$5.300 50+$5.070 100+$4.820 More Pricing... | Metallized PP | Radial Box - 4 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | Radial Leaded | - | 21V/µs | 127A | 11.1A | 9400µohm | 42mm | 35mm | 24mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$6.550 10+$5.010 25+$4.710 50+$4.400 100+$4.290 More Pricing... | Metallized PP | Radial Box - 4 Pin | 2.2µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | Radial Leaded | - | 21V/µs | 46A | 5.6A | 0.0252ohm | 41.5mm | 24mm | 15mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$15.900 5+$15.240 10+$14.380 25+$13.000 100+$12.320 More Pricing... | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 21V/µs | - | 25.5A | 3300µohm | 42mm | 33mm | 48mm | B32776YZ Series | -40°C | 105°C | - | ||||||
Each | 1+$15.220 5+$14.600 10+$13.770 25+$12.440 100+$11.790 More Pricing... | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 21V/µs | - | 23.5A | 3600µohm | 42mm | 30mm | 45mm | B32776YZ Series | -40°C | 105°C | - | ||||||
Each | 1+$15.900 25+$12.520 100+$10.260 250+$10.020 500+$9.740 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 21V/µs | 462A | 23.2A | - | 57.5mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 100+$15.300 250+$15.060 500+$14.830 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 37.5mm | 21V/µs | 1.155kA | 16.3A | 0.0041ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | - | ||||||
Each | 100+$16.320 250+$15.920 500+$15.520 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 37.5mm | 21V/µs | 1.26kA | 16.5A | 0.0039ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | - | ||||||
Each | 150+$9.390 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 37.5mm | 21V/µs | 630A | 12.5A | 0.007ohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | - | ||||||
Each | 150+$6.220 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 37.5mm | 21V/µs | 315A | 7.5A | 0.0148ohm | 41.5mm | 20mm | 42mm | EZPE Series | -40°C | 85°C | - | ||||||
Each | 100+$13.300 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 37.5mm | 21V/µs | 1.05kA | 16A | 0.0044ohm | 41.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | - | ||||||
Each | 1+$22.360 5+$20.040 10+$17.730 25+$17.190 100+$16.640 More Pricing... | Metallized PP | Radial Box - 4 Pin | 37.5µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 21V/µs | 788A | 30.9A | - | 57.5mm | 45mm | 56mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$13.740 25+$9.590 100+$5.820 250+$5.810 500+$5.800 More Pricing... | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | - | 21V/µs | 168A | 9A | 0.011ohm | 42mm | 27mm | 18mm | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||