0
0 Items$0.00

Power Film Capacitors :

53 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8769

RoHS

Date/Lot Code

Each
1+$5.870
10+$4.260
25+$4.040
50+$3.810
100+$3.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
1.5kV
-
PC Pin
37.5mm
22V/µs
132A
11.8A
0.0094ohm
-
42mm
20mm
40mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8770

RoHS

Date/Lot Code

Each
1+$7.430
25+$4.850
100+$4.580
250+$4.410
500+$4.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
1.5kV
-
PC Pin
37.5mm
22V/µs
176A
14.2A
0.0071ohm
-
42mm
28mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8772

RoHS

Date/Lot Code

Each
1+$11.510
25+$8.350
100+$7.660
250+$7.250
500+$6.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
1.5kV
-
Radial Leaded
37.5mm
22V/µs
326A
22.9A
0.0039ohm
-
42mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
69AH7808

RoHS

Each
1+$25.550
5+$23.340
10+$21.140
25+$19.970
100+$18.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
6200µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
77AH4591

RoHS

MULTICOMP PRO
Each
1+$18.560
5+$17.650
10+$16.480
25+$14.560
100+$13.630
More Pricing...
Metallized PP
Can
70µF
± 10%
DC Link
Through Hole
600V
-
PC Pin
-
22V/µs
-
-
6500µohm
50.8mm
-
-
-
13A
MP SD Series
-40°C
85°C
-
72AK6632

RoHS

Each
1+$17.160
5+$15.360
10+$13.550
25+$12.860
100+$12.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
880A
20.9A
9100µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
72AK6625

RoHS

Each
1+$15.340
25+$12.340
100+$10.760
250+$10.490
500+$10.230
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6647

RoHS

Each
1+$23.880
5+$22.230
10+$20.560
25+$19.540
100+$18.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
-
57.5mm
35mm
64.5mm
-
EZPV Series
-40°C
105°C
-
72AK6648

RoHS

Each
1+$25.100
5+$22.940
10+$20.780
25+$19.640
100+$18.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
1.43kA
29.3A
6200µohm
-
57.5mm
35mm
64.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6620

RoHS

Each
1+$11.880
25+$10.610
100+$9.090
250+$8.340
500+$8.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
-
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
-
72AK6644

RoHS

Each
1+$21.300
5+$19.390
10+$17.470
25+$16.460
100+$15.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
-
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6640

RoHS

Each
1+$19.670
5+$17.710
10+$15.740
25+$14.950
100+$14.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
72AK6629

RoHS

Each
1+$16.250
25+$13.110
100+$11.470
250+$11.210
500+$10.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6624

RoHS

Each
1+$14.240
25+$11.320
100+$10.470
250+$10.360
500+$10.230
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
660A
16.8A
0.0116ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
72AK6646

RoHS

Each
1+$23.600
5+$21.530
10+$19.450
25+$18.360
100+$17.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
0.062ohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6628

RoHS

Each
1+$16.250
25+$12.740
100+$11.470
250+$11.210
500+$10.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
72AK6643

RoHS

Each
1+$20.020
5+$18.590
10+$17.150
25+$16.300
100+$15.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
-
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
-
72AK6637

RoHS

Each
1+$18.090
5+$16.400
10+$14.700
25+$14.020
100+$13.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6636

RoHS

Each
1+$18.090
5+$16.230
10+$14.360
25+$13.640
100+$12.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
72AK6641

RoHS

Each
1+$19.670
5+$17.870
10+$16.060
25+$15.110
100+$14.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
1.1kA
24.5A
6800µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6633

RoHS

Each
1+$17.160
5+$15.530
10+$13.900
25+$13.040
100+$12.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
880A
20.9A
9100µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6645

RoHS

Each
1+$22.330
5+$20.770
10+$19.200
25+$18.230
100+$17.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
0.062ohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
72AK6621

RoHS

Each
1+$12.380
25+$9.830
100+$8.240
250+$8.140
500+$8.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
550A
14.4A
0.0116ohm
-
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
AEC-Q200
16AM5036

RoHS

Each
1+$4.390
10+$3.980
25+$3.730
50+$3.490
100+$3.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.5µF
± 10%
DC Link
Through Hole
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
7.5A
0.0178ohm
-
42mm
24mm
19mm
-
B32776YZ Series
-40°C
105°C
-
03AM7679

RoHS

Each
1+$14.010
25+$12.510
100+$10.720
250+$9.820
500+$9.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
700V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
22.5A
3500µohm
-
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
1-25 of 53 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK