0
0 Items$0.00

Power Film Capacitors :

95 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
24W6418

RoHS

Each
1+$9.490
10+$7.380
25+$7.030
50+$6.680
100+$5.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
37.5mm
25V/µs
125A
4.5A
0.016ohm
-
42mm
27mm
18mm
-
-
MKP1848S Series
-
-40°C
105°C
-
57X3623

RoHS

Date/Lot Code

Each
1+$7.860
25+$5.870
100+$4.270
250+$4.250
500+$4.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
37.5mm
25V/µs
125A
4.5A
0.016ohm
-
42mm
27mm
18mm
-
-
MKP1848S Series
-
-40°C
105°C
-
58AJ7932

RoHS

Date/Lot Code

Each
1+$18.980
5+$17.850
10+$16.720
25+$16.530
100+$16.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
40µF
± 10%
AC Filter
-
Through Hole
-
250V
-
-
GRADE III (Test Condition B)
PC Pin
-
25V/µs
1kA
14A
0.0052ohm
-
57.5mm
35mm
50mm
-
-
ALH Series
-
-40°C
105°C
AEC-Q200
50AK8356

RoHS

Each
1+$10.840
25+$8.140
100+$7.580
250+$6.420
500+$6.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
16µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
25V/µs
400A
18.5A
0.0054ohm
-
42mm
35mm
50mm
-
-
C4AF Series
-
-55°C
105°C
AEC-Q200
50AK8355

RoHS

Each
1+$5.700
10+$4.250
25+$4.180
50+$4.110
100+$4.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
6µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
25V/µs
150A
10A
0.0125ohm
-
41.5mm
20mm
40mm
-
-
C4AF Series
-
-55°C
105°C
AEC-Q200
13AN2023

RoHS

Date/Lot Code

Each
1+$3.400
10+$3.030
25+$2.800
50+$2.580
100+$2.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
300A
9.5A
0.005ohm
-
32mm
15mm
25mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
13AN2027

RoHS

Date/Lot Code

Each
1+$5.920
25+$5.650
100+$4.880
250+$4.520
500+$4.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
20µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
500A
20A
0.0035ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
13AN2025

RoHS

Date/Lot Code

Each
1+$4.800
10+$3.450
25+$3.230
50+$3.020
100+$2.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
25V/µs
375A
11A
0.0045ohm
-
32mm
18mm
28mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
13AN2011

RoHS

Each
1+$2.830
25+$2.320
100+$2.140
250+$1.960
500+$1.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
6µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
150A
6A
0.0085ohm
-
32mm
11mm
21mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
58AJ7922

RoHS

Date/Lot Code

Each
1+$18.970
5+$16.790
10+$14.600
25+$14.120
100+$13.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 10%
AC Filter
-
Through Hole
-
250V
-
-
GRADE III (Test Condition B)
PC Pin
-
25V/µs
750A
14A
0.0053ohm
-
57.5mm
30mm
45mm
-
-
ALH Series
-
-40°C
105°C
AEC-Q200
95AC2916

Date/Lot Code

Each
1+$6.220
25+$5.940
100+$5.130
250+$4.750
500+$4.220
More Pricing...
Metallized PET
Radial Box - 2 Pin
-
2.2µF
± 10%
High Frequency
-
Through Hole
-
80V
-
100V
-
PC Pin
7.5mm
25V/µs
-
-
-
-
8.9mm
6.3mm
8.9mm
-
-
RA Series
-
-55°C
125°C
-
58AJ8071

RoHS

Date/Lot Code

Each
1+$15.520
5+$15.260
10+$15.000
25+$14.350
100+$13.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE III (Test Condition B)
PC Pin
-
25V/µs
750A
15A
0.005ohm
-
57.5mm
35mm
50mm
-
-
BLH Series
-
-40°C
105°C
AEC-Q200
58AJ7913

RoHS

Date/Lot Code

Each
1+$15.640
5+$14.550
10+$13.460
25+$12.800
100+$12.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
20µF
± 10%
AC Filter
-
Through Hole
-
275V
-
-
GRADE III (Test Condition B)
PC Pin
-
25V/µs
500A
14A
0.006ohm
-
57.5mm
30mm
45mm
-
-
ALH Series
-
-40°C
105°C
AEC-Q200
58AJ7919

RoHS

Date/Lot Code

Each
1+$16.170
5+$15.190
10+$14.210
25+$13.420
100+$12.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
25µF
± 10%
AC Filter
-
Through Hole
-
250V
-
-
GRADE III (Test Condition B)
PC Pin
-
25V/µs
625A
14A
0.0057ohm
-
57.5mm
30mm
45mm
-
-
ALH Series
-
-40°C
105°C
AEC-Q200
58AJ8103

RoHS

Date/Lot Code

Each
1+$23.790
5+$21.310
10+$18.830
25+$17.860
100+$16.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
40µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE III (Test Condition B)
PC Pin
-
25V/µs
1000A
17A
0.0055ohm
-
57.5mm
35mm
65mm
-
-
BLH Series
-
-40°C
105°C
AEC-Q200
21AH3383

RoHS

Each
1+$0.619
250+$0.426
500+$0.359
1000+$0.290
5000+$0.248
Metallized PET
Radial
-
0.47µF
± 5%
DC Link
-
Through Hole
-
-
-
630V
-
PC Pin
15mm
25V/µs
-
-
-
-
18mm
9mm
16mm
-
-
MP HMEF Series
-
-40°C
105°C
-
69AH7721

RoHS

Each
1+$11.680
25+$9.220
100+$7.790
250+$7.750
500+$7.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
22µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
-
41mm
22mm
36mm
-
-
EZPV Series
-
-40°C
105°C
-
21AH3380

RoHS

Each
1+$0.293
10+$0.177
25+$0.151
50+$0.124
100+$0.102
More Pricing...
Metallized PET
Radial
-
0.1µF
± 5%
DC Link
-
Through Hole
-
-
-
630V
-
PC Pin
15mm
25V/µs
-
-
-
-
18mm
5mm
10mm
-
-
MP HMEF Series
-
-40°C
105°C
-
69AH7740

RoHS

Each
1+$17.690
5+$16.020
10+$14.330
25+$13.450
100+$12.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
50µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.25kA
21.5A
5300µohm
-
41mm
30mm
50.5mm
-
-
EZPV Series
-
-40°C
105°C
AEC-Q200
82AH7535

RoHS

Each
1+$29.840
5+$24.980
10+$20.120
25+$19.760
100+$19.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
750A
-
-
-
57.5mm
45mm
45mm
-
-
MKP1847C Series
-
-40°C
105°C
-
11AC3529

RoHS

Each
1+$15.720
25+$12.410
100+$9.610
250+$9.560
500+$9.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
250A
9.5A
7500µohm
-
42mm
21.5mm
38mm
-
-
MKP1847H Series
-
-40°C
105°C
-
82AH7533

RoHS

Each
1+$20.030
5+$17.760
10+$15.480
25+$14.070
100+$12.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
350VAC
20µF
± 10%
AC Filter
Radial Box - 4 Pin
Through Hole
350V
350V
700V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
500A
15A
-
-
57.5mm
30mm
45mm
-
45mm
MKP1847C Series
MKP1847C
-40°C
105°C
-
21AH3382

RoHS

Each
1+$0.522
250+$0.358
500+$0.302
1000+$0.245
5000+$0.209
Metallized PET
Radial
-
0.33µF
± 5%
DC Link
-
Through Hole
-
-
-
630V
-
PC Pin
15mm
25V/µs
-
-
-
-
18mm
8.5mm
13.5mm
-
-
MP HMEF Series
-
-40°C
105°C
-
69AH7729

RoHS

Each
1+$12.550
25+$10.830
100+$9.930
250+$9.920
500+$9.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
40µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
-
41.5mm
27.5mm
42mm
-
-
EZPV Series
-
-40°C
105°C
-
69AH7715

RoHS

Each
1+$7.490
10+$5.770
25+$5.720
50+$5.670
100+$5.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
37.5mm
25V/µs
300A
9.2A
0.0143ohm
-
41mm
15mm
29mm
-
-
EZPV Series
-
-40°C
105°C
-
1-25 of 95 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK