0
0 Items$0.00

Power Film Capacitors :

183 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0357

RoHS

Date/Lot Code

Each
1+$19.650
5+$17.550
10+$15.440
25+$15.140
100+$14.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
1.4kA
32.4A
0.0023ohm
-
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1399

RoHS

Date/Lot Code

Each
1+$6.330
10+$5.240
25+$5.040
50+$4.830
100+$3.280
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
175A
7.8A
0.0162ohm
-
41.5mm
24mm
19mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1390

RoHS

Date/Lot Code

Each
1+$13.120
25+$12.620
100+$11.680
250+$11.450
500+$11.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
875A
25.5A
0.0035ohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1388

RoHS

Date/Lot Code

Each
1+$8.280
25+$7.960
100+$7.090
250+$6.950
500+$6.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
490A
16.3A
0.0059ohm
-
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0352

RoHS

Date/Lot Code

Each
1+$12.140
25+$9.520
100+$8.470
250+$8.280
500+$8.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
875A
22.4A
0.0035ohm
-
42mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0351

RoHS

Date/Lot Code

Each
1+$10.110
25+$7.130
100+$6.710
250+$6.580
500+$6.460
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
700A
18.9A
0.0043ohm
-
41.5mm
24mm
44mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1400

RoHS

Date/Lot Code

Each
1+$8.120
10+$6.290
25+$6.010
50+$5.720
100+$5.450
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
350A
12.5A
0.0081ohm
-
42mm
35mm
24mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1398

RoHS

Date/Lot Code

Each
1+$6.860
10+$6.200
25+$5.820
50+$5.440
100+$4.940
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.8µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
133A
6.4A
0.0212ohm
-
41.5mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1389

RoHS

Date/Lot Code

Each
1+$12.060
25+$9.970
100+$8.530
250+$8.290
500+$8.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
700A
21.2A
0.0043ohm
-
42mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0364

RoHS

Date/Lot Code

Each
1+$5.180
10+$3.890
25+$3.830
50+$3.760
100+$3.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
37.5mm
35V/µs
228A
8.5A
0.0125ohm
-
41.5mm
24mm
19mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1387

RoHS

Date/Lot Code

Each
1+$8.330
10+$6.470
25+$6.200
50+$5.940
100+$5.670
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
420A
14.4A
0.0069ohm
-
42mm
20mm
40mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
50AK8324

RoHS

Each
1+$12.160
25+$8.910
100+$8.320
250+$7.990
500+$7.790
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
238A
14.7A
0.0088ohm
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8323

RoHS

Each
1+$6.370
10+$4.780
25+$4.560
50+$4.320
100+$4.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.7µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
95A
7.9A
0.0204ohm
-
41.5mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
13AN2020

RoHS

Date/Lot Code

Each
1+$6.330
25+$6.040
100+$5.220
250+$4.830
500+$4.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
420A
18A
0.005ohm
-
42mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2015

RoHS

Each
1+$7.200
25+$5.340
100+$4.440
250+$4.240
500+$4.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
37.5mm
35V/µs
350A
14.5A
0.0065ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2016

RoHS

Each
1+$5.430
25+$5.180
100+$4.480
250+$4.150
500+$3.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
350A
14.5A
0.0065ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2014

RoHS

Each
1+$5.480
25+$5.230
100+$4.520
250+$4.180
500+$3.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
350A
14.5A
0.0065ohm
-
42mm
24mm
44mm
-
MKP1848E Series
-
125°C
AEC-Q200
95AC2919

RoHS

Date/Lot Code

Each
1+$5.150
10+$4.580
25+$4.230
50+$3.900
100+$3.460
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
160V
250V
-
PC Pin
15mm
35V/µs
-
-
-
-
16.5mm
6.1mm
8.6mm
-
RA Series
-55°C
125°C
-
56AJ0353

RoHS

Date/Lot Code

Each
1+$14.250
25+$10.610
100+$10.200
250+$9.870
500+$9.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
28µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
980A
24.8A
0.0031ohm
-
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ8079

RoHS

Date/Lot Code

Each
1+$11.850
25+$10.880
100+$10.240
250+$9.690
500+$8.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
1050A
16A
0.0045ohm
-
42.5mm
30mm
45mm
-
BLH Series
-40°C
105°C
AEC-Q200
58AJ8014

RoHS

Date/Lot Code

Each
1+$11.210
25+$8.270
100+$7.740
250+$7.370
500+$7.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
525A
10A
0.008ohm
-
42.5mm
20mm
40mm
-
BLH Series
-40°C
105°C
AEC-Q200
58AJ7900

RoHS

Date/Lot Code

Each
1+$18.970
5+$16.790
10+$14.600
25+$14.120
100+$13.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
400V
-
GRADE III (Test Condition B)
PC Pin
-
35V/µs
350A
14A
0.0069ohm
-
57.5mm
30mm
45mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ8046

RoHS

Date/Lot Code

Each
1+$13.370
25+$10.620
100+$10.610
250+$10.030
500+$9.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
700A
15A
0.0055ohm
-
42.5mm
30mm
45mm
-
BLH Series
-40°C
105°C
AEC-Q200
58AJ7970

RoHS

Date/Lot Code

Each
1+$9.180
25+$7.240
100+$7.230
250+$7.220
500+$6.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
PC Pin
37.5mm
35V/µs
350A
8.5A
0.012ohm
-
42.5mm
20mm
40mm
-
BLH Series
-40°C
105°C
AEC-Q200
56AJ0350

RoHS

Date/Lot Code

Each
1+$9.820
25+$7.000
100+$6.690
250+$6.550
500+$6.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
630A
17.5A
0.0047ohm
-
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-25 of 183 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK