0
0 Items$0.00

Power Film Capacitors :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
12AJ7730

RoHS

Date/Lot Code

Each
1+$2.250
25+$1.420
100+$1.290
250+$1.170
500+$1.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
400V/µs
480A
7.44A
0.0133ohm
-
26.5mm
14.5mm
29.5mm
-
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
21AH3434

RoHS

Each
1+$0.540
10+$0.395
25+$0.356
50+$0.317
100+$0.276
More Pricing...
Metallized PP
Radial
-
1µF
± 5%
High Frequency
-
Through Hole
-
-
-
630V
-
PC Pin
22.5mm
400V/µs
-
-
-
-
25mm
10.5mm
17.5mm
-
-
MP HMPP Series
-
-40°C
105°C
-
-
21AH3436

RoHS

Each
1+$1.360
10+$1.080
25+$1.000
50+$0.921
100+$0.829
More Pricing...
Metallized PP
Radial
-
3.3µF
± 5%
High Frequency
-
Through Hole
-
-
-
630V
-
PC Pin
22.5mm
400V/µs
-
-
-
-
25mm
18mm
28mm
-
-
MP HMPP Series
-
-40°C
105°C
-
-
44AC2323

RoHS

Each
1+$13.900
25+$10.880
100+$9.830
250+$8.780
500+$8.530
More Pricing...
Metallized PP
Axial Leaded
-
0.56µF
± 5%
High Frequency
-
Through Hole
-
630V
-
2kV
-
PC Pin
-
400V/µs
224A
-
6100µohm
29mm
-
-
58mm
12A
-
C4C Series
-
-40°C
85°C
-
-
21AH3427

RoHS

Each
1+$0.439
250+$0.302
500+$0.254
1000+$0.206
5000+$0.176
Metallized PP
Radial
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
-
-
630V
-
PC Pin
22.5mm
400V/µs
-
-
-
-
25mm
7mm
14mm
-
-
MP HMPP Series
-
-40°C
105°C
-
-
21AH3435

RoHS

Each
1+$0.738
10+$0.542
25+$0.488
50+$0.434
100+$0.376
More Pricing...
Metallized PP
Radial
-
1.5µF
± 5%
High Frequency
-
Through Hole
-
-
-
630V
-
PC Pin
22.5mm
400V/µs
-
-
-
-
25mm
13mm
20mm
-
-
MP HMPP Series
-
-40°C
105°C
-
-
21AH3429

RoHS

Each
1+$0.522
250+$0.358
500+$0.302
1000+$0.245
5000+$0.209
Metallized PP
Radial
-
0.68µF
± 5%
High Frequency
-
Through Hole
-
-
-
630V
-
PC Pin
22.5mm
400V/µs
-
-
-
-
25mm
8.5mm
17.5mm
-
-
MP HMPP Series
-
-40°C
105°C
-
-
82AH5003

RoHS

Each
1+$1.650
10+$0.952
25+$0.909
50+$0.867
100+$0.825
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.56µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
224A
7.2A
0.0114ohm
-
26.5mm
11mm
20mm
-
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
21AM9443

RoHS

Each
10+$0.443
25+$0.431
50+$0.421
100+$0.409
500+$0.352
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 10%
-
-
Through Hole
-
310V
-
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
400V/µs
-
-
-
-
13mm
6mm
12mm
-
-
B32671Z Series
-
-55°C
125°C
AEC-Q200
-
69AC3857

RoHS

Each
16+$45.580
Metallized PP
Can
-
4µF
± 5%
Snubber
-
Stud Mount - M12
-
630V
-
1.5kV
-
Threaded Stud
22.3mm
400V/µs
1.6kA
-
0.002ohm
60mm
-
-
101mm
25A
-
C44A Series
-
-40°C
85°C
-
-
31Y4106

RoHS

Each
1+$2.200
10+$1.560
25+$1.480
50+$1.400
100+$1.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
400V/µs
188A
8.34A
0.0085ohm
-
26.5mm
11mm
20mm
-
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
31Y4105

RoHS

Each
10+$1.190
25+$1.090
50+$1.000
100+$0.907
500+$0.781
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.22µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
400V/µs
88A
6.3A
0.0123ohm
-
26.5mm
7mm
16mm
-
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
82AH5001

RoHS

Each
10+$0.991
25+$0.934
50+$0.876
100+$0.818
500+$0.782
More Pricing...
Metallized PP
Radial Box - 2 Pin
630V
0.39µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
250V
250V
630V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
156A
7.4A
0.0102ohm
-
26.5mm
10mm
18.5mm
-
18.5mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
77AH4659

RoHS

Each
1+$6.140
10+$5.480
25+$5.090
50+$4.700
100+$4.200
More Pricing...
Metallized PP
Axial Leaded
-
1.5µF
± 10%
Snubber
-
Through Hole
-
500V
-
1kV
-
PC Pin
-
400V/µs
600A
20.3A
2000µohm
-
54mm
32mm
-
-
-
MP SI Series
-
-40°C
85°C
-
-
82AH5002

RoHS

Each
1+$1.710
10+$1.120
25+$1.060
50+$1.000
100+$0.937
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
188A
8.34A
8500µohm
-
26.5mm
11mm
20mm
-
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
77AH4658

RoHS

Each
1+$5.410
10+$4.830
25+$4.480
50+$4.140
100+$3.700
More Pricing...
Metallized PP
Axial Leaded
-
1.2µF
± 10%
Snubber
-
Through Hole
-
500V
-
1kV
-
PC Pin
-
400V/µs
480A
16.7A
3000µohm
-
54mm
28mm
-
-
-
MP SI Series
-
-40°C
85°C
-
-
17AN5164

RoHS

Each
5+$0.979
10+$0.498
25+$0.484
50+$0.470
100+$0.456
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
Snubber, Resonant Circuits, PFC
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
400V/µs
-
4A
0.0172ohm
-
18mm
7mm
12.5mm
-
-
B32652A Series
-
-40°C
110°C
AEC-Q200
-
17AN5165

RoHS

Each
1+$1.170
10+$0.601
25+$0.585
50+$0.568
100+$0.552
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.22µF
± 5%
Snubber, Resonant Circuits, PFC
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
400V/µs
-
6.8A
0.0087ohm
-
18mm
9mm
17.5mm
-
-
B32652A Series
-
-40°C
110°C
AEC-Q200
-
51M4332

RoHS

Each
1+$32.380
5+$28.990
10+$25.590
25+$24.720
100+$23.840
More Pricing...
Metallized PP
Radial Box - Tabs
-
1.5µF
± 10%
Snubber
-
Panel Mount
-
580V
-
1.2kV
-
Solder Lug
25.4mm
400V/µs
600A
23.9A
0.004ohm
-
52.1mm
38.1mm
38.1mm
-
-
SCD Series
-
-55°C
85°C
-
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK