0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
68AC5679

RoHS

Date/Lot Code

Each
1+$29.250
5+$28.170
10+$27.170
25+$25.910
100+$24.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.5µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
42V/µs
190A
7.1A
0.012ohm
-
41.5mm
20mm
40mm
-
953B Series
-40°C
85°C
68AC5687

RoHS

Date/Lot Code

Each
1+$93.750
5+$89.980
10+$81.100
25+$78.060
50+$76.920
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
52.5mm
42V/µs
380A
9.5A
0.01ohm
-
57.5mm
30mm
45mm
-
953B Series
-40°C
85°C
77AH4588

RoHS

MULTICOMP PRO
Each
1+$18.250
5+$17.360
10+$16.200
25+$14.320
100+$13.400
More Pricing...
Metallized PP
Can
15µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
-
42V/µs
-
-
0.01ohm
36mm
-
-
-
9.8A
MP SD Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK