0
0 Items$0.00

Power Film Capacitors :

54 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0376

RoHS

Date/Lot Code

Each
1+$10.280
25+$7.600
100+$6.600
250+$6.550
500+$6.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
495A
16.4A
0.0056ohm
-
41.5mm
24mm
44mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0391

RoHS

Date/Lot Code

Each
1+$9.080
25+$7.770
100+$5.910
250+$5.810
500+$5.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
450A
14.9A
0.0061ohm
-
42mm
43mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0379

RoHS

Date/Lot Code

Each
1+$13.580
25+$10.070
100+$9.600
250+$9.290
500+$9.070
More Pricing...
Metallized PP
Radial Box - 4 Pin
17µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
765A
23.4A
0.0038ohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8712

RoHS

Date/Lot Code

Each
1+$5.320
10+$3.850
25+$3.510
50+$3.160
100+$2.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
27.5mm
45V/µs
149A
9A
-
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
61AK1797

RoHS

Each
1+$5.120
10+$3.820
25+$3.580
50+$3.340
100+$2.990
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
250V
400V
GRADE III (Test Condition A)
PC Pin
-
45V/µs
45A
-
8300µohm
12mm
33mm
-
-
7A
C4G Series
-40°C
85°C
-
21AM4052

RoHS

Date/Lot Code

Each
1+$2.290
25+$1.620
100+$1.210
250+$1.200
500+$1.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
45A
4.5A
-
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
AEC-Q200
13AN2024

RoHS

Date/Lot Code

Each
1+$4.310
10+$3.830
25+$3.550
50+$3.260
100+$2.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
675A
15A
0.003ohm
-
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
21AM4054

RoHS

Each
1+$4.060
10+$3.000
25+$2.760
50+$2.500
100+$2.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
149A
9A
-
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
13AN2003

RoHS

Each
1+$1.910
25+$1.570
100+$1.450
250+$1.330
500+$1.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
-
26mm
10mm
19.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN1987

RoHS

Each
1+$1.260
10+$0.978
25+$0.895
50+$0.812
100+$0.719
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
45A
2.8A
0.0365ohm
-
26mm
7mm
16.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
59AC8709

RoHS

Date/Lot Code

Each
1+$2.650
25+$2.170
100+$2.000
250+$1.830
500+$1.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
27.5mm
45V/µs
45A
4.5A
-
-
31.5mm
11mm
20mm
-
C4AF Series
-55°C
105°C
AEC-Q200
56AJ0375

RoHS

Date/Lot Code

Each
1+$9.210
25+$8.460
100+$6.240
250+$6.210
500+$5.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
450A
15.2A
0.0062ohm
-
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ7927

RoHS

Date/Lot Code

Each
1+$6.160
10+$4.710
25+$4.690
50+$4.650
100+$4.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
45V/µs
148.5A
9A
0.0057ohm
-
32mm
22mm
37mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7892

RoHS

Date/Lot Code

Each
1+$4.480
10+$3.330
25+$3.110
50+$2.870
100+$2.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
45V/µs
45A
9A
0.0109ohm
-
32mm
13mm
22mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7959

RoHS

Date/Lot Code

Each
1+$14.330
25+$10.100
100+$9.210
250+$9.030
500+$8.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
PC Pin
-
45V/µs
450A
12A
0.008ohm
-
42.5mm
30mm
45mm
-
BLH Series
-40°C
105°C
AEC-Q200
56AJ0388

RoHS

Date/Lot Code

Each
1+$6.290
10+$4.690
25+$4.630
50+$4.570
100+$4.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.5µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
113A
5.7A
0.0239ohm
-
41.5mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ7917

RoHS

Date/Lot Code

Each
1+$5.700
10+$4.300
25+$3.950
50+$3.600
100+$3.570
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
45V/µs
99A
9A
0.0069ohm
-
32mm
18mm
33mm
-
ALH Series
-40°C
105°C
AEC-Q200
56AJ0389

RoHS

Date/Lot Code

Each
1+$4.900
10+$3.660
25+$3.580
50+$3.500
100+$2.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.5µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
158A
7.2A
0.0171ohm
-
41.5mm
24mm
19mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3522

RoHS

Each
1+$13.520
25+$10.170
100+$10.150
250+$9.460
500+$9.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
45V/µs
675A
22.8A
3700µohm
-
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
83AH9867

RoHS

Each
1+$4.960
10+$3.820
25+$3.500
50+$3.180
100+$3.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
212A
11A
-
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
53M8383

RoHS

Each
1+$11.160
10+$8.510
25+$7.690
50+$6.860
100+$6.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
220V
400V
-
PC Pin
37.5mm
45V/µs
-
-
-
-
41mm
18mm
32.5mm
-
MKP1840M Series
-55°C
100°C
-
44AC2327

RoHS

Each
1+$6.380
10+$4.690
25+$4.410
50+$4.120
100+$3.710
More Pricing...
Metallized PP
-
2.2µF
± 5%
AC Filter
Through Hole
250V
400V
-
Axial Leaded
-
45V/µs
99A
-
4400µohm
17.5mm
-
-
33mm
9A
C4G Series
-40°C
85°C
-
21AH3339

RoHS

Each
1+$1.900
10+$1.520
25+$1.400
50+$1.280
100+$1.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
440V
-
-
PC Pin
27.5mm
45V/µs
99A
9A
2100µohm
-
31mm
18mm
33mm
-
MP HAPK Series
-40°C
105°C
-
21AH3338

RoHS

Each
1+$0.914
10+$0.670
25+$0.603
50+$0.536
100+$0.465
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
AC Filter
Through Hole
440V
-
-
PC Pin
27.5mm
45V/µs
30.6A
8A
5300µohm
-
31mm
11mm
20mm
-
MP HAPK Series
-40°C
105°C
-
83AH9865

RoHS

Each
1+$3.460
25+$2.510
100+$1.930
250+$1.880
500+$1.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
99A
7.2A
-
-
31.5mm
14mm
28mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-25 of 54 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK