0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
68AC5684

RoHS

Date/Lot Code

Each
1+$46.120
5+$43.430
10+$40.730
25+$37.480
50+$36.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.5µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
54V/µs
190A
7.4A
0.011ohm
41.5mm
28mm
37mm
953B Series
-40°C
85°C
-
69AC3841

RoHS

Date/Lot Code

Each
1+$17.730
5+$15.570
10+$13.400
25+$13.210
100+$13.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
High Frequency
Through Hole
400V
700V
-
PC Pin
52.5mm
54V/µs
540A
29A
0.0029ohm
57.5mm
30mm
45mm
C4AT Series
-40°C
85°C
-
39AH0285

RoHS

Each
1+$8.690
25+$6.890
100+$5.940
250+$5.840
500+$5.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
54V/µs
-
-
6000µohm
42mm
30mm
45mm
B32776 Series
-40°C
105°C
-
79AC5472

RoHS

Each
1+$11.400
25+$10.240
100+$8.860
250+$8.170
500+$7.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
37.5mm
54V/µs
-
-
6400µohm
42mm
28mm
42.5mm
B32776 Series
-40°C
105°C
AEC-Q200
11AN1109

RoHS

Each
1+$7.370
25+$5.570
100+$4.850
250+$4.490
500+$4.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Switching-DC Link
Through Hole
275V
450V
-
PC Pin
37.5mm
54V/µs
-
12A
0.006ohm
42mm
20mm
39.5mm
B32676E Series
-40°C
105°C
-
44W8346

RoHS

Each
100+$12.870
250+$12.610
500+$12.360
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
54V/µs
1.08kA
10A
0.0063ohm
41.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
44W8345

RoHS

Each
100+$11.260
250+$11.070
500+$10.870
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
54V/µs
810A
8.5A
8500µohm
41.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK