0
0 Items$0.00

Power Film Capacitors :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
25AJ2792

RoHS

Each
10+$0.386
25+$0.374
50+$0.364
100+$0.352
500+$0.296
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
78A
2.3A
0.053ohm
13mm
5mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
25AJ2790

RoHS

Each
1+$0.599
10+$0.293
25+$0.284
50+$0.275
100+$0.266
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
31A
1.4A
0.135ohm
13mm
4mm
9mm
R76 Series
-55°C
110°C
AEC-Q200
33AH6616

RoHS

Date/Lot Code

Each
1+$0.732
10+$0.453
25+$0.423
50+$0.394
100+$0.365
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
25A
1.3A
0.163ohm
13mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6619

RoHS

Date/Lot Code

Each
1+$0.827
10+$0.426
25+$0.414
50+$0.403
100+$0.391
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
44A
1.8A
0.094ohm
13mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6618

RoHS

Date/Lot Code

Each
1+$0.973
10+$0.673
25+$0.616
50+$0.560
100+$0.502
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
36A
1.7A
0.114ohm
13mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6614

RoHS

Date/Lot Code

Each
1+$0.534
10+$0.332
25+$0.317
50+$0.301
100+$0.286
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
14A
800mA
0.289ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6612

RoHS

Date/Lot Code

Each
1+$0.604
10+$0.272
25+$0.265
50+$0.259
100+$0.251
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
8A
500mA
0.531ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6610

RoHS

Date/Lot Code

Each
1+$0.604
10+$0.281
25+$0.271
50+$0.263
100+$0.253
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
820pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
5A
300mA
0.776ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6613

RoHS

Date/Lot Code

Each
1+$0.661
10+$0.322
25+$0.315
50+$0.306
100+$0.299
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1800pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
12A
700mA
0.354ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6617

RoHS

Date/Lot Code

Each
1+$0.744
10+$0.382
25+$0.371
50+$0.360
100+$0.350
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
31A
1.5A
0.135ohm
13mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6609

RoHS

Date/Lot Code

Each
1+$0.639
10+$0.322
25+$0.313
50+$0.304
100+$0.295
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
560pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
4A
200mA
1.137ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
25AJ2791

RoHS

Each
10+$0.294
25+$0.285
50+$0.276
100+$0.267
500+$0.223
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
44A
1.6A
0.094ohm
13mm
4mm
9mm
R76 Series
-55°C
110°C
AEC-Q200
61AK2422

RoHS

Each
10+$0.379
25+$0.369
50+$0.358
100+$0.348
500+$0.298
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
65A
2.1A
0.064ohm
13mm
5mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
61AK4529

RoHS

Each
1+$4.430
25+$3.310
100+$2.630
250+$2.510
500+$2.400
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.1µF
± 10%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
6.5kV/µs
-
-
-
41.5mm
13mm
24mm
R73 Series
-55°C
105°C
-
25AM6301

RoHS

Each
1+$1.230
10+$0.668
25+$0.652
50+$0.636
100+$0.620
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
8mm
14mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6307

RoHS

Each
1+$0.824
10+$0.425
25+$0.413
50+$0.403
100+$0.391
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
5mm
10.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6303

RoHS

Each
1+$1.350
10+$0.745
25+$0.727
50+$0.710
100+$0.692
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
9mm
17.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6300

RoHS

Each
1+$1.170
10+$0.637
25+$0.621
50+$0.606
100+$0.590
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
7mm
12.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6309

RoHS

Each
1+$1.080
10+$0.580
25+$0.565
50+$0.551
100+$0.536
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
7mm
12.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6305

RoHS

Each
1+$1.910
10+$1.100
25+$1.050
50+$0.997
100+$0.944
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
11mm
18.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6302

RoHS

Each
1+$1.280
10+$0.706
25+$0.689
50+$0.672
100+$0.655
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
8.5mm
14.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6304

RoHS

Each
1+$1.550
10+$0.871
25+$0.851
50+$0.832
100+$0.812
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
9mm
17.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6308

RoHS

Each
1+$1.010
10+$0.536
25+$0.523
50+$0.510
100+$0.496
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
6mm
12mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6306

RoHS

Each
1+$0.767
10+$0.394
25+$0.384
50+$0.373
100+$0.363
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
5mm
10.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
58Y5392

RoHS

Each
10+$0.509
25+$0.495
50+$0.480
100+$0.466
500+$0.392
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
14A
800mA
0.289ohm
13mm
4mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK