0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
21AM9442

RoHS

Each
1+$15.500
5+$14.370
10+$13.240
25+$12.110
100+$10.890
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Panel Mount
750V
1.7kV
GRADE II (Test Condition A)
Solder Lug
-
600V/µs
18A
5000µohm
42mm
30mm
45mm
B32656S Series
-55°C
110°C
AEC-Q200
21AM9440

RoHS

Each
1+$9.660
25+$6.830
100+$6.410
250+$6.290
500+$6.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
Snubber
Through Hole
600V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
600V/µs
-
-
42mm
16mm
28.5mm
B32656 Series
-55°C
110°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK