0
0 Items$0.00

Power Film Capacitors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
53AJ5798

RoHS

Each
1+$365.860
5+$358.550
10+$351.220
25+$343.910
Metallized PP
Can
4000µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
6V/µs
14kA
100A
0.00075ohm
136mm
-
-
347mm
-
C44U-M Series
-40°C
85°C
-
33AH7043

RoHS

Each
1+$31.690
5+$28.720
10+$25.740
25+$25.100
100+$24.450
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
650V
-
PC Pin
-
6V/µs
625A
37.9A
0.0022ohm
-
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8729

RoHS

Date/Lot Code

Each
1+$14.880
5+$12.840
10+$10.780
25+$10.400
100+$10.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
650V
-
Radial Leaded
52.5mm
6V/µs
435A
28.7A
0.0031ohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0173

RoHS

Date/Lot Code

Each
1+$7.500
10+$5.800
25+$5.460
50+$5.110
100+$4.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
-
6V/µs
78A
8.6A
0.0107ohm
-
41.5mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
72AK1477

RoHS

Date/Lot Code

Each
1+$282.200
5+$269.300
10+$256.400
25+$243.500
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M6
1.1kV
GRADE III (Test Condition B)
Screw
50mm
6V/µs
5.4kA
60A
850µohm
136mm
-
-
134mm
-
C44U-T Series
-40°C
85°C
-
72AK1472

RoHS

Date/Lot Code

Each
1+$269.750
5+$257.560
10+$245.380
25+$233.190
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
50mm
6V/µs
6.425kA
81A
1400µohm
116mm
-
-
156mm
-
C44U-T Series
-40°C
85°C
-
72AK1471

RoHS

Date/Lot Code

Each
1+$142.570
5+$142.560
10+$142.550
25+$142.540
50+$142.530
More Pricing...
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
32mm
6V/µs
3.505kA
49A
2400µohm
85mm
-
-
146mm
-
C44U-T Series
-40°C
85°C
-
72AK1473

RoHS

Each
1+$410.560
5+$402.540
10+$394.510
25+$386.490
Metallized PP
Can
2100µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
50mm
6V/µs
12.265kA
100A
1500µohm
116mm
-
-
276mm
-
C44U-T Series
-40°C
85°C
-
33AH7044

RoHS

Date/Lot Code

Each
1+$27.760
5+$24.630
10+$21.500
25+$20.830
100+$20.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
130µF
± 5%
DC Link
Through Hole
650V
-
PC Pin
-
6V/µs
754A
42.9A
0.0019ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
50AJ3000

RoHS

Each
1+$183.100
5+$177.180
10+$171.270
25+$165.350
Metallized PP
Can
1780µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
6V/µs
9.7kA
100A
1000µohm
136mm
-
-
232mm
-
C44U-M Series
-40°C
85°C
-
82AH0175

RoHS

Date/Lot Code

Each
60+$7.810
100+$7.480
250+$7.190
Metallized PP
Radial Box - 4 Pin
36µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
-
6V/µs
232A
17.8A
0.0037ohm
-
42mm
35mm
24mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
65AH5728

RoHS

Each
1+$158.990
5+$151.890
10+$144.800
25+$137.700
50+$132.650
More Pricing...
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
6V/µs
6.425kA
-
1400µohm
116mm
-
-
153mm
81A
C44U-M Series
-40°C
85°C
-
65AH5724

RoHS

Each
1+$82.310
5+$79.400
10+$76.490
25+$74.100
50+$71.710
More Pricing...
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
32mm
6V/µs
3.52kA
-
2200µohm
85mm
-
-
134.5mm
49A
C44U-M Series
-40°C
85°C
-
83AH9893

RoHS

Each
1+$7.570
10+$5.860
25+$5.520
50+$5.170
100+$4.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
-
6V/µs
78A
8.6A
0.0107ohm
-
41.5mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
21AM0034

RoHS

Each
5+$165.750
10+$145.030
25+$120.170
50+$117.770
Metallized PP
Can
1200µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
32mm
6V/µs
7.01kA
-
0.002ohm
85mm
-
-
268.5mm
76A
C44U-M Series
-40°C
85°C
-
21AM4075

RoHS

Each
4+$334.710
8+$292.870
12+$242.660
28+$217.560
Metallized PP
Can
2100µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
6V/µs
12.265kA
-
0.0015ohm
116mm
-
-
273mm
100A
C44U-M Series
-40°C
85°C
-
53AJ5800

RoHS

Date/Lot Code

Each
1+$145.030
5+$141.640
10+$138.260
25+$134.860
50+$133.040
More Pricing...
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
50mm
6V/µs
5.4kA
60A
0.00085ohm
136mm
-
-
131mm
-
C44U-M Series
-40°C
85°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK