0
0 Items$0.00

Power Film Capacitors :

46 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1396

RoHS

Date/Lot Code

Each
1+$3.650
25+$2.670
100+$2.090
250+$2.050
500+$1.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
175A
6.5A
0.0177ohm
-
32mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1383

RoHS

Date/Lot Code

Each
1+$3.250
25+$2.750
100+$2.570
250+$2.390
500+$2.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
189A
6.9A
0.0168ohm
-
31.5mm
13mm
25mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1397

RoHS

Date/Lot Code

Each
1+$4.710
10+$3.830
25+$3.680
50+$3.530
100+$2.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
336A
9.8A
0.0099ohm
-
32mm
31mm
19mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0345

RoHS

Each
1+$4.760
10+$3.370
25+$3.250
50+$3.130
100+$2.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
364A
9.7A
0.0095ohm
-
32mm
16mm
30mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0348

RoHS

Date/Lot Code

Each
1+$6.650
10+$4.980
25+$4.700
50+$4.410
100+$3.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
700A
13.8A
0.006ohm
-
31.5mm
22mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0346

RoHS

Date/Lot Code

Each
1+$4.810
10+$3.600
25+$3.320
50+$3.030
100+$2.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.3µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
441A
10.6A
0.0081ohm
-
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
13M3931

RoHS

Each
1+$8.170
25+$7.790
100+$6.740
250+$6.240
500+$4.960
More Pricing...
Metallized PP
Axial Leaded
2.2µF
± 10%
Snubber
Through Hole
250V
400V
-
PC Pin
-
70V/µs
-
-
0.008ohm
0.83mm
31.75mm
21.08mm
-
-
40L Series
-55°C
105°C
-
92AC1440

RoHS

Date/Lot Code

Each
1+$7.800
10+$5.940
25+$5.500
50+$5.070
100+$4.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
700A
15.59A
0.0048ohm
-
41.5mm
24mm
44mm
-
R75 Series
-55°C
105°C
AEC-Q200
56AJ0342

RoHS

Date/Lot Code

Each
1+$2.580
25+$1.840
100+$1.370
250+$1.350
500+$1.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.2A
0.0219ohm
-
31.5mm
11mm
20mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0347

RoHS

Date/Lot Code

Each
1+$4.980
10+$3.730
25+$3.660
50+$3.580
100+$2.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
490A
11.4A
0.0076ohm
-
32mm
18mm
33mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1395

RoHS

Date/Lot Code

Each
1+$3.720
25+$2.660
100+$1.830
250+$1.820
500+$1.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
105A
4.7A
0.0286ohm
-
32mm
21mm
12.5mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0343

RoHS

Date/Lot Code

Each
1+$3.390
25+$2.470
100+$1.890
250+$1.870
500+$1.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
245A
7.4A
0.0132ohm
-
31.5mm
13mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8322

RoHS

Each
1+$5.020
10+$3.710
25+$3.420
50+$3.130
100+$2.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
126A
6.7A
0.0253ohm
-
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8321

RoHS

Each
1+$3.890
10+$2.820
25+$2.810
50+$2.800
100+$2.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.1µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
77A
5A
0.0384ohm
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
29AM5332

RoHS

Date/Lot Code

Each
1+$145.140
5+$137.560
10+$129.980
25+$129.500
50+$129.020
More Pricing...
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
42A
0.002ohm
85mm
-
-
147mm
42A
C44P-T Series
-30°C
70°C
-
13AN1996

RoHS

Each
1+$2.990
10+$2.650
25+$2.450
50+$2.260
100+$2.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
210A
9.5A
0.0105ohm
-
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
29AM5333

RoHS

Date/Lot Code

Each
1+$217.610
5+$200.990
10+$184.360
25+$183.860
50+$183.360
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
55A
0.0015ohm
85mm
-
-
247mm
55A
C44P-T Series
-30°C
70°C
-
29AM5331

RoHS

Date/Lot Code

Each
1+$115.040
5+$106.730
10+$98.420
25+$96.800
50+$95.180
More Pricing...
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
28mm
70V/µs
-
25A
0.003ohm
65mm
-
-
117mm
25A
C44P-T Series
-30°C
70°C
-
13AN2007

RoHS

Each
1+$4.510
10+$4.010
25+$3.710
50+$3.420
100+$3.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
350A
13A
0.006ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN1984

RoHS

Each
1+$2.410
25+$1.650
100+$1.350
250+$1.220
500+$1.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
70V/µs
70A
4A
0.032ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
21AM4067

RoHS

Date/Lot Code

Each
1+$6.940
10+$5.290
25+$4.950
50+$4.600
100+$4.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
560A
13.4A
0.0064ohm
-
32mm
22mm
37mm
-
C4AU Series
-55°C
105°C
AEC-Q200
12AJ7728

RoHS

Date/Lot Code

Each
1+$5.840
10+$4.420
25+$4.140
50+$3.860
100+$3.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
273A
11.95A
0.0061ohm
-
41.5mm
24mm
19mm
-
R75 Series
-55°C
105°C
AEC-Q200
46Y7598

RoHS

Date/Lot Code

Each
1+$334.260
5+$324.780
10+$315.290
25+$308.980
Metallized PP
Can
33µF
± 10%
Single-Phase PFC
Stud Mount - M12
780V
1.7kV
-
Threaded Stud
35mm
70V/µs
-
-
0.002ohm
85mm
-
-
147mm
50A
C20A Series
-25°C
70°C
-
56AJ0344

RoHS

Date/Lot Code

Each
1+$4.050
25+$2.900
100+$2.360
250+$2.310
500+$2.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.4µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
308A
8.6A
0.0109ohm
-
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH1042

RoHS

Date/Lot Code

Each
1+$16.960
25+$13.230
100+$11.000
250+$10.820
500+$10.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
700A
15.59A
0.0048ohm
-
41.5mm
24mm
44mm
-
R75H Series
-55°C
125°C
AEC-Q200
1-25 of 46 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK