0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
12AJ7753

RoHS

Date/Lot Code

Each
1+$5.340
10+$4.060
25+$3.790
50+$3.530
100+$3.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
750V/µs
248A
10.33A
0.0082ohm
-
41.5mm
24mm
19mm
-
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
12AJ7752

RoHS

Date/Lot Code

Each
1+$6.890
10+$5.280
25+$4.960
50+$4.630
100+$4.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.27µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
750V/µs
203A
9.05A
0.01ohm
-
41.5mm
24mm
15mm
-
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
82AH5043

RoHS

Each
1+$12.620
25+$10.020
100+$8.980
250+$8.610
500+$8.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.82µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
615A
15.75A
3900µohm
-
32mm
22mm
37mm
-
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
82AH5041

RoHS

Each
1+$5.760
10+$4.400
25+$4.290
50+$4.180
100+$3.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.25kV
0.39µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
293A
10.33A
8200µohm
-
32mm
18mm
33mm
-
33mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5061

RoHS

Each
1+$13.590
25+$10.660
100+$8.850
250+$8.680
500+$8.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.82µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
750V/µs
615A
16.57A
3900µohm
-
41.5mm
20mm
40mm
-
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
82AH5042

RoHS

Each
1+$8.960
10+$6.950
25+$6.550
50+$6.150
100+$5.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.25kV
0.56µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
420A
12.38A
5700µohm
-
32mm
18mm
33mm
-
33mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5062

RoHS

Each
1+$20.710
5+$18.830
10+$16.930
25+$16.050
100+$15.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.2µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
750V/µs
900A
17.08A
4000µohm
-
41.5mm
24mm
44mm
-
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
82AH5040

RoHS

Each
1+$5.750
10+$4.300
25+$4.060
50+$3.820
100+$3.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.27µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
750V/µs
203A
8.48A
0.01ohm
-
32mm
13mm
25mm
-
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
14AC6583

RoHS

Each
1+$12.030
25+$8.770
100+$8.400
250+$8.100
500+$7.870
More Pricing...
Metallized PP
Axial Leaded
-
0.22µF
± 5%
High Frequency
-
Through Hole
-
750V
-
3kV
-
PC Pin
-
750V/µs
165A
-
9500µohm
31mm
-
-
-
12A
-
C4C Series
-
-40°C
85°C
-
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK