Power Film Capacitors :
14 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
(2)
(2)
dv/dt Rating
=8V/µs
1
(2)
(13)
(18)
(17)
(19)
(14)
(27)
(61)
Dielectric Type
(2)
(12)
Capacitor Case / Package
(5)
(2)
(7)
Capacitance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(10)
(4)
Typical Applications
(4)
(10)
Capacitor Mounting
(5)
(9)
Voltage(AC)
(4)
Voltage(DC)
(2)
(5)
(1)
(1)
(1)
(1)
(1)
(1)
Humidity Rating
(1)
(4)
Packaging
(14)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$346.110 5+$329.770 10+$313.410 25+$307.150 | Metallized PP | Can | 2550µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | - | Screw | 50mm | 8V/µs | 14kA | 100A | 0.00075ohm | 136mm | - | - | 347mm | - | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+$303.550 5+$301.850 10+$300.140 25+$294.140 | Metallized PP | Can | 1850µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.3kV | - | Screw | 50mm | 8V/µs | 13.6kA | 100A | 0.001ohm | 136mm | - | - | 347mm | - | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+$255.280 5+$250.170 10+$245.070 25+$239.960 | Metallized PP | Can | 1130µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.5kV | - | Screw | 50mm | 8V/µs | 8kA | 100A | 0.0013ohm | 136mm | - | - | 282mm | - | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+$11.890 25+$8.610 100+$8.220 250+$7.910 500+$7.650 More Pricing... | Metallized PP | Radial Box - 4 Pin | 33µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 8V/µs | 264A | 20A | 0.0051ohm | - | 57.5mm | 30mm | 45mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$19.670 5+$17.460 10+$15.240 25+$14.770 100+$14.290 More Pricing... | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 8V/µs | 480A | 28.8A | 0.0034ohm | - | 57.5mm | 45mm | 56mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$22.660 5+$20.200 10+$17.730 25+$17.200 100+$16.670 More Pricing... | Metallized PP | Radial Box - 4 Pin | 75µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 8V/µs | 600A | 31.8A | 0.0031ohm | - | 57.5mm | 45mm | 65mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$1.240 10+$0.903 25+$0.813 50+$0.723 100+$0.628 More Pricing... | Metallized PET | Radial | 3.3µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 10mm | 17mm | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 1+$1.300 10+$1.030 25+$0.956 50+$0.878 100+$0.791 More Pricing... | Metallized PET | Radial | 4.7µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 11.5mm | 20mm | - | MP HMEF Series | -40°C | 105°C | - | ||||||
Each | 48+$9.020 50+$7.870 100+$7.420 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 650V | - | PC Pin | - | 8V/µs | 245A | 19.5A | 0.0036ohm | - | 42mm | 43mm | 25mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$19.330 5+$17.250 10+$15.160 25+$14.090 100+$13.030 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 8V/µs | 160A | 8.5A | 0.0075ohm | - | 57.5mm | 45mm | 15mm | - | MKP1848S Series | -40°C | 105°C | - | ||||||
Each | 1+$227.410 5+$198.220 10+$169.030 25+$165.650 | Metallized PP | Can | 860µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.8kV | - | Screw | 50mm | 8V/µs | 6.8kA | 90A | 1450µohm | 136mm | - | - | 282mm | - | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+$131.210 5+$123.310 10+$115.400 25+$113.090 50+$110.780 More Pricing... | Metallized PP | Can | 450µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | - | Screw | 32mm | 8V/µs | 3.57kA | - | 1800µohm | 85mm | - | - | 114.5mm | 51A | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+$14.790 5+$13.050 10+$11.300 25+$10.820 100+$10.350 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 8V/µs | 320A | 23.2A | 0.0044ohm | - | 57.5mm | 35mm | 50mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$32.110 5+$26.540 10+$20.970 25+$20.340 100+$19.720 More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 8V/µs | 360A | 17A | 5000µohm | - | 57.5mm | 39mm | 24mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | ||||||