0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
78AH7288

RoHS

MULTICOMP PRO
Each
1+$216.210
5+$213.400
10+$210.400
25+$198.540
Metallized PP
Can
6.3µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
1kA
0.0008ohm
80mm
-
-
71.5mm
500kvar @ 26 to 51kHz
MP SP Series
-
85°C
78AH7303

RoHS

MULTICOMP PRO
Each
1+$179.800
5+$177.460
10+$174.970
25+$165.110
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
Screw
-
-
0.0008ohm
-
56mm
30.2mm
60mm
400kvar @ 95 to 216kHz
MP SP Series
-40°C
85°C
78AH7312

RoHS

Each
1+$95.210
5+$91.610
10+$83.120
25+$80.210
50+$79.130
More Pricing...
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
500A
0.0008ohm
-
50mm
34mm
50mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
78AH7357

RoHS

Each
1+$163.860
5+$161.730
10+$159.460
25+$150.470
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
500A
0.0008ohm
-
56mm
30.2mm
66mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
78AH7349

RoHS

Each
1+$102.930
5+$99.040
10+$89.860
25+$86.710
50+$85.540
More Pricing...
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
500A
0.0008ohm
-
78mm
34mm
78mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
78AH7364

RoHS

Each
1+$170.700
5+$168.480
10+$166.110
25+$156.750
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
500A
0.0008ohm
-
75mm
30.2mm
50mm
-
MP SP Series
-
85°C
78AH7360

RoHS

Each
1+$163.860
5+$161.730
10+$159.460
25+$150.470
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
500A
0.0008ohm
-
60mm
30.2mm
60mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
78AH7293

RoHS

MULTICOMP PRO
Each
1+$113.220
5+$108.940
10+$98.840
25+$95.380
50+$94.090
More Pricing...
Metallized PP
Axial Leaded
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1000V
Screw
34mm
600A
0.0008ohm
65mm
-
-
78mm
400kvar @ 95 to 216kHz
MP SP Series
-40°C
85°C
78AH7337

RoHS

Each
1+$102.860
10+$95.550
25+$89.290
50+$86.160
100+$83.020
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
800V
Screw
-
300A
0.0008ohm
-
68mm
30.2mm
30mm
200kvar @ 150 to 216kHz
MP SP Series
-
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK