0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
99W2407

RoHS

Each
12+$106.390
25+$104.370
50+$102.360
100+$100.350
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
800V
-
Threaded Stud
45mm
30V/µs
3kA
-
0.0009ohm
84mm
-
-
-
37A
-
C4DE Series
-40°C
85°C
-
78AH7336

RoHS

MULTICOMP PRO
Each
1+$90.560
5+$85.570
10+$80.550
25+$74.520
50+$73.090
More Pricing...
Metallized PP
-
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
450V
-
-
Screw
-
-
-
300A
0.0009ohm
-
68mm
30.2mm
30mm
-
200kvar @ 199 to 286kHz
MP SP Series
-
85°C
-
33AH6594

RoHS

Each
60+$10.150
100+$9.800
250+$9.480
Double Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
180V/µs
1.224kA
36.5A
0.0009ohm
-
41.5mm
30mm
45mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK