0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
87AC0944

RoHS

Date/Lot Code

Each
1+$113.650
5+$108.810
10+$103.950
25+$99.110
50+$97.130
More Pricing...
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
1kV
-
Screw
45mm
27V/µs
2.7kA
-
0.0013ohm
84mm
-
32A
C4DE Series
-40°C
85°C
53AJ5807

RoHS

Date/Lot Code

Each
1+$255.280
5+$250.170
10+$245.070
25+$239.960
Metallized PP
Can
1130µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
8V/µs
8kA
100A
0.0013ohm
136mm
282mm
-
C44U-M Series
-40°C
85°C
29AM5330

RoHS

Date/Lot Code

Each
1+$230.900
5+$227.790
10+$224.680
25+$221.570
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
60A
0.0013ohm
95mm
247mm
60A
C44P-T Series
-30°C
70°C
64R1081

RoHS

Date/Lot Code

Each
1+$67.290
5+$64.770
10+$62.230
25+$60.990
50+$59.740
More Pricing...
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
4kV
1.2kV
-
Screw
45mm
-
-
64A
0.0013ohm
84.5mm
64mm
-
944U Series
-40°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK