0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
21AM4081

RoHS

Date/Lot Code

Each
1+$101.910
5+$97.220
10+$92.510
25+$91.980
50+$90.140
More Pricing...
Metallized PP
Can
320µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
32mm
15V/µs
4.645kA
-
0.0017ohm
85mm
-
-
178.5mm
68A
C44U-M Series
-40°C
85°C
-
21AM4070

RoHS

Date/Lot Code

Each
1+$139.140
5+$131.800
10+$124.460
25+$121.970
50+$119.480
More Pricing...
Metallized PP
Can
1000µF
± 10%
DC Link
Stud Mount - M12
600V
Screw
32mm
4V/µs
3.6kA
-
0.0017ohm
85mm
-
-
134.5mm
56A
C44U-M Series
-40°C
85°C
-
56AJ0308

RoHS

Date/Lot Code

Each
1+$39.320
5+$35.840
10+$32.350
25+$31.610
100+$30.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
180µF
± 10%
DC Link
Through Hole
500V
PC Pin
-
15V/µs
2.7kA
42.6A
0.0017ohm
-
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8750

RoHS

Each
30+$11.610
50+$11.350
100+$11.090
250+$10.870
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
PC Pin
37.5mm
7V/µs
585A
35.1A
0.0017ohm
-
42mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0304

RoHS

Date/Lot Code

Each
1+$26.510
5+$23.810
10+$21.100
25+$20.490
100+$19.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
PC Pin
37.5mm
30V/µs
2.7kA
35.1A
0.0017ohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK