0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8751

RoHS

Date/Lot Code

Each
1+$35.360
5+$31.870
10+$28.370
25+$27.630
100+$26.880
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
4V/µs
442A
27.4A
0.0029ohm
57.5mm
30mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0305

RoHS

Date/Lot Code

Each
1+$23.070
5+$20.520
10+$17.980
25+$17.680
100+$17.370
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
15V/µs
1.5kA
27.4A
0.0029ohm
57.5mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AC3841

RoHS

Date/Lot Code

Each
1+$17.730
5+$15.570
10+$13.400
25+$13.210
100+$13.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
High Frequency
Through Hole
400V
700V
-
PC Pin
52.5mm
54V/µs
540A
29A
0.0029ohm
57.5mm
30mm
45mm
C4AT Series
-40°C
85°C
-
38AJ1394

RoHS

Date/Lot Code

Each
1+$27.270
5+$25.250
10+$23.220
25+$22.690
100+$22.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15V/µs
975A
37A
0.0029ohm
57.5mm
45mm
65mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
58Y5388

RoHS

Each
1+$10.210
25+$7.990
100+$6.890
250+$6.660
500+$6.510
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
450V/µs
990A
19.2A
0.0029ohm
41.5mm
20mm
40mm
R76 Series
-55°C
105°C
-
69AC3835

RoHS

Each
36+$8.650
50+$8.570
100+$8.480
250+$8.400
Metallized PP
Radial Box - 4 Pin
1.2µF
± 5%
Snubber
Through Hole
1.2kV
630V
-
PC Pin
37.5mm
965V/µs
1.158kA
28A
0.0029ohm
42.5mm
28mm
37mm
C4AS Series
-40°C
85°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK