0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0299

RoHS

Date/Lot Code

Each
1+$13.680
25+$10.790
100+$9.780
250+$9.080
500+$8.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
30V/µs
1.2kA
19.6A
0.0034ohm
42mm
20mm
40mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8747

RoHS

Date/Lot Code

Each
1+$11.800
25+$8.780
100+$8.240
250+$6.750
500+$6.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
7V/µs
262A
19.6A
0.0034ohm
42mm
20mm
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
50AK8344

RoHS

Each
1+$19.670
5+$17.460
10+$15.240
25+$14.770
100+$14.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
480A
28.8A
0.0034ohm
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
38AJ1415

RoHS

Date/Lot Code

Each
1+$29.460
5+$26.650
10+$23.840
25+$23.240
100+$22.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
900A
34A
0.0034ohm
57.5mm
45mm
65mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK