Power Film Capacitors :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(11)
(1)
ESR
=0.0036ohm
1
(2)
(1)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(13)
Capacitor Case / Package
(1)
(1)
(1)
(10)
Capacitance
(1)
(2)
(2)
(4)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(4)
(9)
Typical Applications
(1)
(10)
(1)
(1)
Capacitor Mounting
(1)
(12)
Voltage(AC)
(1)
(1)
Voltage(DC)
(1)
(2)
(3)
(1)
(2)
(1)
(2)
(1)
Humidity Rating
(1)
(2)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$14.920 25+$11.090 100+$10.910 250+$10.390 500+$10.120 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 40V/µs | 800A | 24A | 0.0036ohm | - | 42mm | 35mm | 50mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$11.790 25+$8.640 100+$8.630 250+$7.990 500+$7.770 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | - | 37V/µs | 814A | 23.3A | 0.0036ohm | - | 42mm | 35mm | 46mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$12.730 25+$9.290 100+$8.930 250+$8.750 500+$8.490 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 37.5mm | 30V/µs | 900A | 19.9A | 0.0036ohm | - | 42mm | 28mm | 37mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$23.480 5+$20.980 10+$18.470 25+$17.880 100+$17.290 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | AC Filter | Through Hole | 310V | 620V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 10V/µs | 500A | 29.4A | 0.0036ohm | - | 57.5mm | 45mm | 65mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$10.010 25+$9.430 100+$6.400 250+$6.240 500+$6.000 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 650V | - | PC Pin | 37.5mm | 9V/µs | 255A | 19.9A | 0.0036ohm | - | 42mm | 28mm | 37mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$18.290 5+$17.530 10+$16.550 25+$14.950 100+$14.650 More Pricing... | Metallized PP | Radial Box - 4 Pin | 60µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 15V/µs | 900A | 27.5A | 0.0036ohm | - | 57.5mm | 35mm | 50mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$166.690 5+$161.490 10+$149.210 25+$145.010 50+$140.040 More Pricing... | Metallized PP | Can | 250µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | - | Screw | 31.7mm | 9V/µs | 2.25kA | - | 0.0036ohm | 85mm | - | - | 146mm | 55A | C44U Series | - | 90°C | - | ||||||
Each | 1+$12.280 5+$12.240 10+$12.190 25+$10.270 100+$8.350 More Pricing... | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1.05kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 85V/µs | - | 19.9A | 0.0036ohm | - | 42.5mm | 42.5mm | 60mm | - | B32716P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 48+$8.780 50+$8.720 100+$8.450 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 30V/µs | 900A | 19.5A | 0.0036ohm | - | 42mm | 43mm | 25mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 48+$9.020 50+$7.870 100+$7.420 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 650V | - | PC Pin | - | 8V/µs | 245A | 19.5A | 0.0036ohm | - | 42mm | 43mm | 25mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 25+$45.560 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | Snubber | Through Hole | 500V | 1.2kV | - | PC Pin | - | 650V/µs | 305A | 9A | 0.0036ohm | 23mm | 42mm | - | 42mm | - | 42L Series | -55°C | 105°C | - | ||||||
Each | 23+$11.710 25+$11.300 50+$10.890 100+$10.740 250+$10.580 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 9V/µs | 485A | 26.4A | 0.0036ohm | - | 57.5mm | 35mm | 50mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
15AN2070 RoHS | Each | 1+$12.270 25+$9.350 100+$7.430 250+$7.370 500+$7.200 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link, High Frequency | Through Hole | - | 1kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 37V/µs | 814A | 23.3A | 0.0036ohm | - | 42mm | 33mm | 48mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||