0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
87AC0640

RoHS

Date/Lot Code

Each
1+$16.230
5+$14.590
10+$12.940
25+$12.270
100+$11.610
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
1.379kV/µs
648A
20A
0.0051ohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
-
84R3744

RoHS

Date/Lot Code

Each
1+$33.660
5+$30.990
10+$28.320
25+$27.240
100+$26.150
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
1.379kV/µs
648A
20A
0.0051ohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
-
92AC2751

RoHS

Date/Lot Code

Each
1+$4.530
10+$3.320
25+$3.070
50+$2.830
100+$2.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
440A
12.3A
0.0051ohm
32mm
14mm
28mm
R75 Series
-55°C
105°C
-
50AK8342

RoHS

Each
1+$11.890
25+$8.610
100+$8.220
250+$7.910
500+$7.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
264A
20A
0.0051ohm
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
82AH1072

RoHS

Date/Lot Code

Each
1+$8.800
25+$6.850
100+$5.660
250+$5.580
500+$5.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
423A
14.49A
0.0051ohm
41.5mm
20mm
40mm
R75H Series
-55°C
125°C
AEC-Q200
56AJ0381

RoHS

Date/Lot Code

Each
1+$19.200
5+$17.230
10+$15.250
25+$14.580
100+$13.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
52.5mm
23V/µs
575A
22.2A
0.0051ohm
57.5mm
35mm
50mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK