0
0 Items$0.00

Power Film Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1413

RoHS

Date/Lot Code

Each
1+$22.580
5+$19.110
10+$15.640
25+$15.470
100+$15.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
540A
22.8A
0.0054ohm
-
57.5mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
87AC0679

RoHS

Date/Lot Code

Each
1+$17.940
5+$15.620
10+$13.300
25+$12.850
100+$12.390
More Pricing...
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder
-
2.068kV/µs
683A
24A
0.0054ohm
-
42mm
30mm
45mm
C4BS Series
-40°C
85°C
-
59AC8774

RoHS

Date/Lot Code

Each
1+$11.450
25+$8.120
100+$7.710
250+$7.470
500+$7.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
52.5mm
14V/µs
308A
21.7A
0.0054ohm
-
57.5mm
35mm
50mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0325

RoHS

Date/Lot Code

Each
1+$8.070
10+$6.710
25+$6.040
50+$5.360
100+$5.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
518A
16.3A
0.0054ohm
-
42mm
28mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8327

RoHS

Each
1+$22.800
5+$21.480
10+$20.140
25+$19.480
100+$18.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
324A
24.1A
0.0054ohm
-
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
50AK8356

RoHS

Each
1+$10.840
25+$8.140
100+$7.580
250+$6.420
500+$6.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
25V/µs
400A
18.5A
0.0054ohm
-
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
59AC8759

RoHS

Each
1+$7.470
25+$4.890
100+$4.610
250+$4.480
500+$4.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
16V/µs
229A
16.3A
0.0054ohm
-
42mm
28mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0401

RoHS

Date/Lot Code

Each
1+$10.360
25+$9.360
100+$6.880
250+$6.750
500+$6.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
520A
16.9A
0.0054ohm
-
41.5mm
24mm
44mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AM5160

RoHS

Each
1+$4.440
10+$3.250
25+$3.010
50+$2.770
100+$2.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
0.0054ohm
-
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
59AM5195

RoHS

Each
1+$12.340
25+$10.860
100+$9.080
250+$8.190
500+$7.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
15V/µs
-
14.3A
0.0054ohm
-
57.5mm
30mm
45mm
B32718P Series
-55°C
125°C
AEC-Q200
59AM5196

RoHS

Each
1+$11.000
25+$8.540
100+$7.230
250+$7.090
500+$6.940
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
15V/µs
-
14.3A
0.0054ohm
-
57.5mm
30mm
45mm
B32718P Series
-55°C
125°C
AEC-Q200
66F8232

RoHS

Each
25+$41.910
50+$17.570
100+$16.660
250+$15.100
Metallized PP
Axial Leaded
0.22µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1kV/µs
220A
9A
0.0054ohm
23.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK