0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8781

RoHS

Date/Lot Code

Each
1+$7.230
25+$6.030
100+$4.550
250+$4.420
500+$4.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
37.5mm
20V/µs
196A
15A
0.0063ohm
42mm
28mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0197

RoHS

Date/Lot Code

Each
1+$8.070
10+$5.520
25+$5.410
50+$5.290
100+$5.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
-
20V/µs
196A
14.7A
0.0063ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8758

RoHS

Date/Lot Code

Each
1+$5.450
10+$3.940
25+$3.780
50+$3.610
100+$3.460
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
16V/µs
190A
14.4A
0.0063ohm
42mm
20mm
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
69AC3840

RoHS

Date/Lot Code

Each
1+$9.620
25+$7.250
100+$5.770
250+$5.650
500+$5.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
1µF
± 5%
High Frequency
Through Hole
400V
700V
-
PC Pin
27.5mm
119V/µs
119A
13A
0.0063ohm
32mm
15mm
24.5mm
C4AT Series
-40°C
85°C
-
56AJ0324

RoHS

Date/Lot Code

Each
1+$6.770
10+$5.180
25+$4.950
50+$4.730
100+$4.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
444A
14.4A
0.0063ohm
42mm
20mm
40mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
44W8359

RoHS

Each
50+$20.280
100+$19.740
250+$19.560
500+$19.380
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
750A
15A
0.0063ohm
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
21AM0032

RoHS

Each
27+$9.150
50+$9.020
100+$8.890
250+$8.520
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
23V/µs
460A
18.5A
0.0063ohm
57.5mm
30mm
45mm
C4AU Series
-55°C
105°C
AEC-Q200
15AN2066

RoHS

Each
1+$4.920
10+$3.600
25+$3.290
50+$2.980
100+$2.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link, High Frequency
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
715A
12A
0.0063ohm
32mm
19mm
29mm
C4AU Series
-55°C
105°C
AEC-Q200
44W8346

RoHS

Each
100+$12.870
250+$12.610
500+$12.360
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
54V/µs
1.08kA
10A
0.0063ohm
41.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
56AJ0365

RoHS

Date/Lot Code

Each
1+$7.900
10+$6.110
25+$5.980
50+$5.850
100+$5.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
455A
13.5A
0.0063ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK