0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0323

RoHS

Date/Lot Code

Each
1+$5.310
10+$4.000
25+$3.710
50+$3.410
100+$3.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
1kV
-
PC Pin
27.5mm
75V/µs
600A
13.2A
0.0066ohm
31.5mm
22mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8757

RoHS

Date/Lot Code

Each
1+$5.080
10+$3.660
25+$3.340
50+$3.020
100+$2.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
1.1kV
-
Radial Leaded
27.5mm
24V/µs
193A
12.6A
0.0066ohm
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AM5170

RoHS

Each
1+$4.300
10+$3.780
25+$3.160
50+$2.850
100+$2.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
750V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
10.3A
0.0066ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
59AM5171

RoHS

Each
1+$4.090
10+$3.600
25+$3.010
50+$2.710
100+$2.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
750V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
10.3A
0.0066ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK