0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0295

RoHS

Date/Lot Code

Each
1+$5.200
10+$3.940
25+$3.680
50+$3.400
100+$3.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
813A
11A
0.0067ohm
-
31.5mm
14mm
28mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
87AC1090

RoHS

Date/Lot Code

Each
1+$3.820
25+$2.720
100+$2.240
250+$2.180
500+$2.130
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
160V
250V
GRADE III (Test Condition A)
Radial Leaded
-
60V/µs
60A
-
0.0067ohm
11mm
20.5mm
-
-
6A
C4G Series
-40°C
85°C
-
50AK8349

RoHS

Each
1+$12.550
25+$9.380
100+$9.130
250+$8.410
500+$8.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
330A
16.8A
0.0067ohm
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8744

RoHS

Date/Lot Code

Each
1+$4.360
10+$3.050
25+$2.830
50+$2.600
100+$2.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
10V/µs
122A
11A
0.0067ohm
-
31.5mm
14mm
28mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK