0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1408

RoHS

Date/Lot Code

Each
1+$11.800
25+$9.250
100+$8.600
250+$7.530
500+$7.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
400A
15A
0.0069ohm
42mm
28mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1422

RoHS

Date/Lot Code

Each
1+$10.110
25+$7.090
100+$6.820
250+$6.660
500+$6.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
400A
14.7A
0.0069ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
59AC8773

RoHS

Date/Lot Code

Each
1+$9.690
25+$6.670
100+$6.200
250+$5.910
500+$5.730
More Pricing...
Metallized PP
Radial Box - 4 Pin
17µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
52.5mm
14V/µs
236A
17.7A
0.0069ohm
57.5mm
30mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1387

RoHS

Date/Lot Code

Each
1+$8.330
10+$6.470
25+$6.200
50+$5.940
100+$5.670
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
420A
14.4A
0.0069ohm
42mm
20mm
40mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
50AK8334

RoHS

Each
1+$22.620
5+$20.130
10+$17.640
25+$16.940
100+$16.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
220A
21.6A
0.0069ohm
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
58AJ7935

RoHS

Date/Lot Code

Each
1+$11.030
25+$8.700
100+$7.730
250+$7.440
500+$7.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
-
34V/µs
159.8A
14A
0.0069ohm
42.5mm
20mm
40mm
ALH Series
-40°C
105°C
AEC-Q200
58AJ7900

RoHS

Date/Lot Code

Each
1+$18.970
5+$16.790
10+$14.600
25+$14.120
100+$13.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
400V
-
GRADE III (Test Condition B)
PC Pin
-
35V/µs
350A
14A
0.0069ohm
57.5mm
30mm
45mm
ALH Series
-40°C
105°C
AEC-Q200
58AJ7917

RoHS

Date/Lot Code

Each
1+$5.700
10+$4.300
25+$3.950
50+$3.600
100+$3.570
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
45V/µs
99A
9A
0.0069ohm
32mm
18mm
33mm
ALH Series
-40°C
105°C
AEC-Q200
15AN2075

RoHS

Each
1+$7.800
25+$5.250
100+$5.240
250+$4.850
500+$4.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
40V/µs
400A
14.4A
0.0069ohm
42mm
28mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
21AM0023

RoHS

Each
64+$3.750
100+$3.280
500+$3.050
1000+$2.810
2500+$2.800
Metallized PP
Radial Box - 2 Pin
6.6µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
495A
12.9A
0.0069ohm
32mm
22mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK