0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0398

RoHS

Date/Lot Code

Each
1+$6.490
10+$4.950
25+$4.610
50+$4.260
100+$4.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.6µF
± 5%
DC Link
Through Hole
1.1kV
PC Pin
27.5mm
80V/µs
528A
12.6A
0.0071ohm
31.5mm
22mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0190

RoHS

Date/Lot Code

Each
1+$8.520
25+$5.880
100+$5.520
250+$5.420
500+$5.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
1.5kV
PC Pin
-
21V/µs
170A
13.9A
0.0071ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8770

RoHS

Date/Lot Code

Each
1+$7.430
25+$4.850
100+$4.580
250+$4.410
500+$4.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
1.5kV
PC Pin
37.5mm
22V/µs
176A
14.2A
0.0071ohm
42mm
28mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK