0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0340

RoHS

Date/Lot Code

Each
1+$6.630
10+$5.070
25+$4.830
50+$4.610
100+$4.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
1kV
PC Pin
37.5mm
37V/µs
370A
12.5A
0.0074ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1331

RoHS

Date/Lot Code

Each
96+$5.290
100+$4.730
500+$4.060
1000+$3.980
2500+$3.900
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
450V
PC Pin
27.5mm
65V/µs
813A
11A
0.0074ohm
31.5mm
14mm
28mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK