0
0 Items$0.00

Power Film Capacitors :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1352

RoHS

Date/Lot Code

Each
1+$6.870
10+$5.240
25+$4.980
50+$4.720
100+$4.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
600V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.0075ohm
31.5mm
19mm
29mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0271

RoHS

Date/Lot Code

Each
1+$5.080
10+$3.810
25+$3.600
50+$3.390
100+$3.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.8µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
27.5mm
65V/µs
572A
10.9A
0.0075ohm
32mm
16mm
30mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
21AM0024

RoHS

Date/Lot Code

Each
1+$8.260
10+$6.420
25+$6.150
50+$5.880
100+$5.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition B)
Radial Leaded
-
37V/µs
370A
13.2A
0.0075ohm
42mm
20mm
40mm
C4AU Series
-55°C
105°C
AEC-Q200
58AJ7981

RoHS

Date/Lot Code

Each
1+$16.130
25+$11.780
100+$11.190
250+$10.290
500+$10.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
1.1kV
GRADE III (Test Condition B)
PC Pin
-
40V/µs
480A
15.5A
0.0075ohm
42.5mm
30mm
45mm
BLH Series
-40°C
105°C
AEC-Q200
29M0517

RoHS

Each
1+$4.340
25+$3.210
100+$2.780
250+$2.520
500+$2.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
10.5A
0.0075ohm
31.5mm
18mm
27.5mm
B32674D Series
-40°C
105°C
AEC-Q200
59AM5164

RoHS

Each
1+$3.530
10+$3.100
25+$2.590
50+$2.340
100+$2.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
8.7A
0.0075ohm
31.5mm
18mm
33mm
B32714P Series
-55°C
125°C
AEC-Q200
09AN4912

RoHS

Each
1+$7.770
10+$7.040
25+$6.590
50+$6.170
100+$5.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
360A
13.5A
0.0075ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4954

RoHS

Each
1+$10.710
25+$10.300
100+$9.170
250+$8.630
500+$7.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
15.5A
0.0075ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
59AM5165

RoHS

Each
1+$3.370
10+$2.960
25+$2.470
50+$2.230
100+$2.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
8.7A
0.0075ohm
31.5mm
18mm
33mm
B32714P Series
-55°C
125°C
AEC-Q200
09AN4910

RoHS

Each
1+$6.060
10+$5.490
25+$5.150
50+$4.810
100+$4.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11.5A
0.0075ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4971

RoHS

Each
1+$10.870
25+$10.460
100+$9.310
250+$8.760
500+$8.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
15A
0.0075ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6256

RoHS

Each
1+$23.620
5+$20.940
10+$18.250
25+$17.320
100+$16.390
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
24V/µs
480A
14A
0.0075ohm
57.5mm
35mm
50mm
MKP1848 Series
-40°C
105°C
AEC-Q200
09AN4871

RoHS

Each
1+$3.030
25+$2.550
100+$2.390
250+$2.230
500+$2.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
300A
8A
0.0075ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4973

RoHS

Each
1+$10.800
25+$10.400
100+$9.250
250+$8.700
500+$7.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
15A
0.0075ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4956

RoHS

Each
1+$10.650
25+$10.250
100+$9.130
250+$8.590
500+$7.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
15.5A
0.0075ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4911

RoHS

Each
1+$7.830
10+$7.090
25+$6.650
50+$6.220
100+$5.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
360A
13.5A
0.0075ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4870

RoHS

Each
1+$3.160
25+$2.660
100+$2.490
250+$2.310
500+$2.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
300A
8A
0.0075ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4908

RoHS

Each
1+$6.110
10+$5.520
25+$5.180
50+$4.840
100+$4.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11.5A
0.0075ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
24W6428

RoHS

Each
1+$19.330
5+$17.250
10+$15.160
25+$14.090
100+$13.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
8V/µs
160A
8.5A
0.0075ohm
57.5mm
45mm
15mm
MKP1848S Series
-40°C
105°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK