0
0 Items$0.00

Power Film Capacitors :

37 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
14M6756

RoHS

Each
1+$34.290
5+$32.560
10+$30.890
25+$27.980
100+$11.240
More Pricing...
Metallized PP
Axial Leaded
6.8µF
± 10%
Snubber
Through Hole
250V
400V
-
PC Pin
-
50V/µs
-
-
0.007ohm
0.9mm
57.15mm
22.86mm
-
40L Series
-55°C
105°C
-
92AC3818

RoHS

Date/Lot Code

Each
1+$2.230
25+$1.510
100+$1.120
250+$1.060
500+$1.000
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
141A
9.2A
0.007ohm
-
32mm
9mm
17mm
R76 Series
-55°C
105°C
-
13AN2005

RoHS

Each
1+$2.760
25+$2.260
100+$2.090
250+$1.910
500+$1.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
360A
10A
0.007ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
46AM2829

RoHS

Date/Lot Code

Each
1+$2.590
25+$1.840
100+$1.390
250+$1.350
500+$1.290
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
693A
9.4A
0.007ohm
-
26.5mm
13mm
22mm
R76 Series
-55°C
110°C
AEC-Q200
66K5379

RoHS

Date/Lot Code

Each
1+$9.230
25+$6.660
100+$6.060
250+$5.880
500+$5.690
More Pricing...
Double Metallized PP
Axial Leaded
0.1µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1.712kV/µs
171A
8.3A
0.007ohm
21mm
34mm
-
34mm
940C Series
-55°C
105°C
-
68AC5674

RoHS

Date/Lot Code

Each
1+$13.270
5+$12.590
10+$11.700
25+$10.270
100+$9.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
38µF
± 10%
AC Filter
Through Hole
160V
-
GRADE II (Test Condition A)
PC Pin
52.5mm
20V/µs
760A
11.3A
0.007ohm
-
57.5mm
30mm
45mm
953B Series
-40°C
85°C
-
68AC5671

RoHS

Date/Lot Code

Each
1+$48.840
5+$45.980
10+$43.110
25+$39.680
50+$38.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
160V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
475A
9.3A
0.007ohm
-
41.5mm
28mm
37mm
953B Series
-40°C
85°C
-
33AH6602

RoHS

Date/Lot Code

Each
1+$3.070
25+$2.250
100+$1.760
250+$1.600
500+$1.430
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
495A
9A
0.007ohm
-
26.5mm
11mm
20mm
R76H Series
-55°C
125°C
AEC-Q200
66K5367

RoHS

Date/Lot Code

Each
1+$11.350
25+$10.080
100+$9.330
250+$9.050
500+$8.770
More Pricing...
Double Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
640V/µs
301A
9.8A
0.007ohm
23mm
46mm
-
46mm
940C Series
-55°C
105°C
-
68AC5672

RoHS

Date/Lot Code

Each
1+$53.130
5+$50.030
10+$46.920
25+$43.170
50+$42.280
More Pricing...
Metallized PP
Radial Box - 4 Pin
17.5µF
± 10%
AC Filter
Through Hole
160V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
33V/µs
570A
9.6A
0.007ohm
-
41.5mm
24mm
44mm
953B Series
-40°C
85°C
-
38AJ1364

RoHS

Date/Lot Code

Each
1+$6.230
10+$4.740
25+$4.620
50+$4.490
100+$3.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.007ohm
-
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
66K5373

RoHS

Date/Lot Code

Each
1+$12.010
25+$8.910
100+$8.220
250+$7.960
500+$7.700
More Pricing...
Double Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
1.427kV/µs
314A
9.3A
0.007ohm
25.5mm
34mm
-
34mm
940C Series
-55°C
105°C
-
33AH6668

RoHS

Date/Lot Code

Each
1+$10.030
25+$7.880
100+$7.010
250+$6.690
500+$6.480
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
940A
11.9A
0.007ohm
-
32mm
22mm
37mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6666

RoHS

Date/Lot Code

Each
1+$9.330
10+$7.190
25+$6.830
50+$6.450
100+$5.860
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
660A
11A
0.007ohm
-
32mm
18mm
33mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6589

RoHS

Each
1+$1.770
10+$1.010
25+$0.964
50+$0.915
100+$0.865
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
500V/µs
165A
8.5A
0.007ohm
-
26.5mm
8.5mm
17mm
R76H Series
-55°C
125°C
AEC-Q200
58AJ7982

RoHS

Date/Lot Code

Each
1+$7.910
10+$6.100
25+$5.530
50+$4.960
100+$4.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
720A
10A
0.007ohm
-
32mm
18mm
33mm
BLH Series
-40°C
105°C
AEC-Q200
33AH6603

RoHS

Date/Lot Code

Each
1+$4.380
10+$3.250
25+$3.030
50+$2.800
100+$2.670
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
900V/µs
612A
10.1A
0.007ohm
-
32mm
13mm
25mm
R76H Series
-55°C
125°C
AEC-Q200
09AN4923

RoHS

Each
1+$5.910
10+$5.350
25+$5.010
50+$4.700
100+$4.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
11µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12A
0.007ohm
-
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
15AN2689

RoHS

Each
1+$3.160
25+$2.230
100+$1.850
250+$1.700
500+$1.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
423A
10.1A
0.007ohm
-
32mm
13mm
22mm
R76 Series
-55°C
110°C
-
09AN4902

RoHS

Each
1+$3.640
25+$3.070
100+$2.870
250+$2.670
500+$2.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
280A
9A
0.007ohm
-
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4893

RoHS

Each
1+$3.310
25+$2.800
100+$2.610
250+$2.430
500+$2.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
270A
7.5A
0.007ohm
-
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4972

RoHS

Each
1+$11.380
25+$10.950
100+$9.750
250+$9.170
500+$8.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
16A
0.007ohm
-
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
15AN2690

RoHS

Each
1+$3.590
25+$2.550
100+$2.130
250+$1.990
500+$1.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
612A
10.1A
0.007ohm
-
32mm
13mm
25mm
R76 Series
-55°C
110°C
-
11AN6255

RoHS

Each
1+$14.390
25+$11.020
100+$9.300
250+$9.000
500+$8.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
800A
11A
0.007ohm
-
42mm
21.5mm
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
09AN4867

RoHS

Each
1+$5.070
10+$4.590
25+$4.300
50+$4.020
100+$3.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
340A
12.5A
0.007ohm
-
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK