0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0246

RoHS

Date/Lot Code

Each
1+$3.720
25+$2.720
100+$2.120
250+$2.110
500+$2.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.5µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
423A
10.1A
0.0087ohm
32mm
16mm
30mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1407

RoHS

Date/Lot Code

Each
1+$8.870
25+$6.700
100+$6.040
250+$5.820
500+$5.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
320A
12.9A
0.0087ohm
42mm
20mm
40mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
59AM5182

RoHS

Each
1+$3.910
10+$2.830
25+$2.610
50+$2.390
100+$2.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
8.9A
0.0087ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
59AM5181

RoHS

Each
1+$3.890
10+$3.430
25+$2.860
50+$2.580
100+$2.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
8.9A
0.0087ohm
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
17AN5165

RoHS

Each
1+$1.170
10+$0.601
25+$0.585
50+$0.568
100+$0.552
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
Snubber, Resonant Circuits, PFC
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
400V/µs
-
6.8A
0.0087ohm
18mm
9mm
17.5mm
B32652A Series
-40°C
110°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK