0
0 Items$0.00

Power Film Capacitors :

31 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13M3935

RoHS

Each
1+$14.730
5+$13.980
10+$13.000
25+$11.390
100+$4.680
More Pricing...
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
330V
600V
-
PC Pin
-
100V/µs
-
-
0.008ohm
0.91mm
31.75mm
23.11mm
-
40L Series
-55°C
105°C
-
13M3931

RoHS

Each
1+$8.170
25+$7.790
100+$6.740
250+$6.240
500+$4.960
More Pricing...
Metallized PP
Axial Leaded
2.2µF
± 10%
Snubber
Through Hole
250V
400V
-
PC Pin
-
70V/µs
-
-
0.008ohm
0.83mm
31.75mm
21.08mm
-
40L Series
-55°C
105°C
-
58AJ7961

RoHS

Date/Lot Code

Each
1+$6.720
10+$5.130
25+$4.740
50+$4.340
100+$4.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
9A
0.008ohm
-
32mm
18mm
28mm
BLH Series
-40°C
105°C
AEC-Q200
66K5420

RoHS

Date/Lot Code

Each
1+$6.660
10+$4.700
25+$4.570
50+$4.440
100+$4.250
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 10%
Snubber
Through Hole
400V
1kV
-
PC Pin
-
2.283kV/µs
228A
6.6A
0.008ohm
16mm
34mm
-
34mm
942C Series
-55°C
105°C
-
47AK6239

RoHS

Date/Lot Code

Each
1+$8.620
25+$6.700
100+$5.580
250+$5.480
500+$5.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
40V/µs
320A
9.7A
0.008ohm
-
32mm
19mm
29mm
C4AK Series
-55°C
135°C
AEC-Q200
13AN2010

RoHS

Each
1+$3.570
10+$2.510
25+$2.340
50+$2.170
100+$2.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
50V/µs
250A
9.5A
0.008ohm
-
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2002

RoHS

Each
1+$2.830
25+$2.320
100+$2.140
250+$1.960
500+$1.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
68AC5677

RoHS

Date/Lot Code

Each
1+$14.830
5+$14.070
10+$13.080
25+$11.470
100+$10.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
16.5µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
52.5mm
29V/µs
475A
10.3A
0.008ohm
-
57.5mm
30mm
45mm
953B Series
-40°C
85°C
-
68AC5686

RoHS

Date/Lot Code

Each
1+$15.060
5+$13.240
10+$11.420
25+$10.490
100+$9.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
63V/µs
380A
9A
0.008ohm
-
41.5mm
30mm
45mm
953B Series
-40°C
85°C
-
66K5381

RoHS

Date/Lot Code

Each
1+$10.770
25+$8.460
100+$7.790
250+$7.660
500+$7.540
More Pricing...
Double Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
2kV
-
PC Pin
-
960V/µs
211A
9A
0.008ohm
22mm
-
-
46mm
940C Series
-55°C
105°C
-
68AC5682

RoHS

Date/Lot Code

Each
1+$101.760
5+$98.880
10+$94.380
25+$92.570
50+$91.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
52.5mm
40V/µs
475A
10.5A
0.008ohm
-
57.5mm
35mm
50mm
953B Series
-40°C
85°C
-
68AC5676

RoHS

Date/Lot Code

Each
1+$10.990
5+$10.420
10+$7.790
25+$7.500
100+$7.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
48V/µs
475A
9A
0.008ohm
-
41.5mm
30mm
45mm
953B Series
-40°C
85°C
-
58AJ8014

RoHS

Date/Lot Code

Each
1+$11.210
25+$8.270
100+$7.740
250+$7.370
500+$7.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
525A
10A
0.008ohm
-
42.5mm
20mm
40mm
BLH Series
-40°C
105°C
AEC-Q200
56AJ0415

RoHS

Date/Lot Code

Each
1+$8.070
10+$6.240
25+$5.980
50+$5.710
100+$5.450
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
340A
12.1A
0.008ohm
-
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ7959

RoHS

Date/Lot Code

Each
1+$14.330
25+$10.100
100+$9.210
250+$9.030
500+$8.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
PC Pin
-
45V/µs
450A
12A
0.008ohm
-
42.5mm
30mm
45mm
BLH Series
-40°C
105°C
AEC-Q200
58AJ7998

RoHS

Date/Lot Code

Each
1+$13.100
25+$9.400
100+$8.890
250+$8.760
500+$8.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
PC Pin
37.5mm
40V/µs
600A
10.5A
0.008ohm
-
42.5mm
24mm
44mm
BLH Series
-40°C
105°C
AEC-Q200
58AJ7962

RoHS

Each
1+$6.840
10+$5.230
25+$4.820
50+$4.420
100+$4.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
550V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
10A
0.008ohm
-
32mm
18mm
33mm
BLH Series
-40°C
105°C
AEC-Q200
87X9203

RoHS

Each
1+$2.350
10+$1.650
25+$1.520
50+$1.380
100+$1.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
300A
8.6A
0.008ohm
-
26.5mm
11mm
20mm
R75 Series
-55°C
105°C
AEC-Q200
09AN4860

RoHS

Each
1+$3.250
10+$2.950
25+$2.770
50+$2.590
100+$2.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4848

RoHS

Each
1+$3.680
25+$3.110
100+$2.900
250+$2.700
500+$2.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
375A
9.5A
0.008ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4864

RoHS

Each
1+$3.790
10+$3.430
25+$3.220
50+$3.010
100+$2.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
280A
10.5A
0.008ohm
-
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4907

RoHS

Each
1+$5.910
10+$5.350
25+$5.020
50+$4.700
100+$4.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
-
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4909

RoHS

Each
1+$5.870
10+$5.310
25+$4.980
50+$4.650
100+$4.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
-
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4846

RoHS

Each
1+$3.360
10+$3.040
25+$2.850
50+$2.670
100+$2.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
375A
9.5A
0.008ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4882

RoHS

Each
1+$3.330
10+$3.010
25+$2.820
50+$2.640
100+$2.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
250A
9.5A
0.008ohm
-
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK