0
0 Items$0.00

Power Film Capacitors :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0270

RoHS

Date/Lot Code

Each
1+$4.250
10+$3.150
25+$3.140
50+$3.120
100+$2.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
455A
9.5A
0.009ohm
-
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1406

RoHS

Date/Lot Code

Each
1+$6.570
10+$5.010
25+$4.650
50+$4.290
100+$4.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
400A
11.8A
0.009ohm
-
31.5mm
22mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
66K5402

RoHS

Date/Lot Code

Each
1+$6.100
10+$4.580
25+$4.460
50+$4.340
100+$4.110
More Pricing...
Double Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
275V
600V
-
PC Pin
-
196V/µs
65A
5.6A
0.009ohm
13.5mm
34mm
-
34mm
940C Series
-55°C
105°C
-
59AC8721

RoHS

Date/Lot Code

Each
1+$3.610
25+$2.500
100+$1.820
250+$1.800
500+$1.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
27.5mm
13V/µs
88A
9.5A
0.009ohm
-
31.5mm
14mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
68AC5681

RoHS

Each
1+$52.950
5+$49.850
10+$46.750
25+$43.030
50+$42.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
7.5µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
51V/µs
380A
8.7A
0.009ohm
-
41.5mm
24mm
44mm
953B Series
-40°C
85°C
-
68AC5670

RoHS

Date/Lot Code

Each
1+$35.390
5+$33.600
10+$31.880
25+$28.890
100+$26.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
160V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
29V/µs
285A
8A
0.009ohm
-
41.5mm
20mm
40mm
953B Series
-40°C
85°C
-
68AC5680

RoHS

Date/Lot Code

Each
1+$49.810
5+$46.910
10+$36.500
25+$35.250
50+$34.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
41V/µs
285A
8.3A
0.009ohm
-
41.5mm
28mm
37mm
953B Series
-40°C
85°C
-
33AH6665

RoHS

Date/Lot Code

Each
1+$6.360
10+$4.640
25+$4.310
50+$3.980
100+$3.710
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
540A
9.9A
0.009ohm
-
32mm
18mm
33mm
R76H Series
-55°C
125°C
AEC-Q200
56AJ0337

RoHS

Date/Lot Code

Each
1+$4.340
10+$3.120
25+$2.950
50+$2.770
100+$2.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.8µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
360A
9.8A
0.009ohm
-
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
11AN6221

RoHS

Each
1+$11.530
25+$10.140
100+$8.480
250+$8.310
500+$8.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
400A
10A
0.009ohm
-
42mm
24mm
44mm
MKP1848C Series
-55°C
105°C
-
09AN4858

RoHS

Each
1+$2.860
25+$2.420
100+$2.260
250+$2.100
500+$1.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
270A
8A
0.009ohm
-
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4830

RoHS

Each
1+$2.820
25+$2.370
100+$2.220
250+$2.070
500+$1.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
270A
9.5A
0.009ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4952

RoHS

Each
1+$9.700
25+$9.340
100+$8.310
250+$7.820
500+$7.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
13A
0.009ohm
-
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4829

RoHS

Date/Lot Code

Each
1+$2.930
25+$2.470
100+$2.310
250+$2.140
500+$1.940
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
270A
9.5A
0.009ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4897

RoHS

Each
1+$6.370
10+$5.770
25+$5.410
50+$5.060
100+$4.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11A
0.009ohm
-
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4857

RoHS

Each
1+$2.980
25+$2.510
100+$2.340
250+$2.180
500+$1.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
270A
8A
0.009ohm
-
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4950

RoHS

Each
1+$9.760
25+$9.400
100+$8.360
250+$7.870
500+$7.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
225A
13A
0.009ohm
-
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4899

RoHS

Date/Lot Code

Each
1+$6.330
10+$5.730
25+$5.370
50+$5.020
100+$4.570
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11A
0.009ohm
-
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK