0
0 Items$0.00

Power Film Capacitors :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
92AC2113

RoHS

Date/Lot Code

Each
1+$4.180
10+$3.030
25+$2.810
50+$2.590
100+$2.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
270A
8.5A
0.0106ohm
32mm
14mm
28mm
-
R75 Series
-
-55°C
105°C
-
-
50AK8363

RoHS

Each
1+$6.150
10+$4.600
25+$4.550
50+$4.480
100+$4.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
7.5µF
± 10%
AC Filter
-
Through Hole
-
310V
-
620V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
20V/µs
150A
10.9A
0.0106ohm
41.5mm
20mm
40mm
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
82AH4958

RoHS

Each
10+$0.487
25+$0.475
50+$0.462
100+$0.451
500+$0.387
More Pricing...
Metallized PP
Radial Box - 2 Pin
250V
0.15µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
570V/µs
86A
5.43A
0.0106ohm
13mm
6mm
12mm
12mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH4971

RoHS

Each
10+$0.704
25+$0.646
50+$0.586
100+$0.528
500+$0.448
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
135A
5.81A
0.0106ohm
18mm
6mm
12mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
82AH5027

RoHS

Each
1+$9.710
25+$7.570
100+$6.720
250+$6.420
500+$6.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
350V/µs
525A
9.53A
0.0106ohm
32mm
22mm
37mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
82AH5007

RoHS

Each
1+$4.030
10+$3.000
25+$2.800
50+$2.590
100+$2.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
270A
8.5A
0.0106ohm
32mm
14mm
28mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
82AH4964

RoHS

Each
1+$2.070
25+$1.460
100+$1.050
250+$1.040
500+$1.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
250V
1.5µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
195A
7.26A
0.0106ohm
26.5mm
10mm
18.5mm
18.5mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
72AK6593

RoHS

Each
1+$8.170
25+$6.380
100+$5.260
250+$5.150
500+$5.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
11µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
-
EZPV Series
-
-40°C
105°C
-
-
72AK6595

RoHS

Each
1+$8.340
25+$6.520
100+$5.370
250+$5.270
500+$5.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
11µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
-
EZPV Series
-
-40°C
105°C
-
-
72AK6659

RoHS

Each
1+$8.700
25+$6.830
100+$5.650
250+$5.570
500+$5.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
11µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
-
EZPV Series
-
-40°C
105°C
-
-
72AK6660

RoHS

Each
1+$8.980
25+$7.040
100+$5.840
250+$5.730
500+$5.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
11µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
-
EZPV Series
-
-40°C
105°C
AEC-Q200
-
72AK6594

RoHS

Each
1+$8.430
25+$6.590
100+$5.450
250+$5.340
500+$5.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
11µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
-
EZPV Series
-
-40°C
105°C
AEC-Q200
-
72AK6596

RoHS

Each
1+$8.590
25+$6.730
100+$5.570
250+$5.460
500+$5.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
11µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
-
EZPV Series
-
-40°C
105°C
AEC-Q200
-
59AM5179

RoHS

Each
1+$3.270
10+$2.880
25+$2.400
50+$2.170
100+$2.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
7.4A
0.0106ohm
31.5mm
18mm
33mm
-
B32714P Series
-
-55°C
125°C
AEC-Q200
-
59AM5180

RoHS

Each
1+$3.110
10+$2.740
25+$2.290
50+$2.060
100+$1.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
7.4A
0.0106ohm
31.5mm
18mm
33mm
-
B32714P Series
-
-55°C
125°C
AEC-Q200
-
58Y5358

RoHS

Each
1+$6.740
10+$4.940
25+$4.640
50+$4.350
100+$3.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
200V/µs
300A
9.55A
0.0106ohm
41.5mm
19mm
32mm
-
R75 Series
-
-55°C
105°C
-
-
58Y5357

RoHS

Each
1+$7.420
10+$5.450
25+$5.130
50+$4.810
100+$4.570
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
525A
9.53A
0.0106ohm
32mm
22mm
37mm
-
R75 Series
-
-55°C
105°C
-
-
36AJ3493

RoHS

Each
1+$5.230
10+$4.660
25+$3.980
50+$3.640
100+$3.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4.5µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
293A
9.2A
0.0106ohm
32mm
16mm
30mm
-
C4AU Series
-
-55°C
105°C
AEC-Q200
-
24AJ0346

RoHS

Each
1+$9.010
25+$6.860
100+$5.580
250+$5.460
500+$5.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
11µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
-
EZPV Series
-
-40°C
105°C
AEC-Q200
-
24AJ0345

RoHS

Each
1+$7.850
25+$7.050
100+$6.080
250+$5.610
500+$5.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
11µF
± 10%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
31mm
20.5mm
41.5mm
-
EZPV Series
-
-40°C
105°C
-
-
82AH4978

RoHS

Each
1+$2.920
25+$2.170
100+$1.730
250+$1.620
500+$1.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
400V
1.5µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
220V
220V
400V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
450A
7.75A
0.0106ohm
26.5mm
13mm
22mm
22mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK