0
0 Items$0.00

Power Film Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH0173

RoHS

Date/Lot Code

Each
1+$7.500
10+$5.800
25+$5.460
50+$5.110
100+$4.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
6V/µs
78A
8.6A
0.0107ohm
41.5mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0313

RoHS

Date/Lot Code

Each
1+$8.710
10+$6.730
25+$6.390
50+$6.040
100+$5.510
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
30V/µs
360A
8.6A
0.0107ohm
41.5mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0245

RoHS

Date/Lot Code

Each
1+$3.520
25+$2.480
100+$1.920
250+$1.900
500+$1.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
325A
8.7A
0.0107ohm
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8325

RoHS

Each
1+$11.950
25+$8.650
100+$8.640
250+$7.940
500+$7.690
More Pricing...
Metallized PP
Radial Box - 4 Pin
7.5µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
135A
13.8A
0.0107ohm
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
59AC8732

RoHS

Each
1+$4.210
10+$3.050
25+$2.900
50+$2.750
100+$2.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
19V/µs
96A
8.7A
0.0107ohm
31.5mm
14mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0269

RoHS

Date/Lot Code

Each
1+$3.690
25+$2.700
100+$2.090
250+$2.080
500+$2.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
364A
8.2A
0.0107ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3525

RoHS

Each
1+$4.980
10+$3.740
25+$3.460
50+$3.160
100+$3.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
264A
9.3A
0.0107ohm
32mm
19mm
29mm
C4AU Series
-55°C
105°C
AEC-Q200
29AM6855

RoHS

Each
1+$2.270
25+$1.910
100+$1.790
250+$1.660
500+$1.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.8A
0.0107ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6856

RoHS

Each
1+$2.320
25+$1.960
100+$1.830
250+$1.710
500+$1.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.8A
0.0107ohm
31.5mm
13.5mm
28.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
59AC8720

RoHS

Each
234+$1.550
500+$1.420
1000+$1.380
2500+$1.330
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
71A
8.2A
0.0107ohm
31.5mm
13mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9893

RoHS

Each
1+$7.570
10+$5.860
25+$5.520
50+$5.170
100+$4.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
-
6V/µs
78A
8.6A
0.0107ohm
41.5mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
36AJ8822

RoHS

Each
1+$13.510
25+$10.540
100+$10.270
250+$9.700
500+$9.420
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
303A
14A
0.0107ohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK