Power Film Capacitors :
15 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(3)
(8)
(1)
(2)
ESR
=0.0115ohm
1
(2)
(1)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(15)
Capacitor Case / Package
(8)
(6)
(1)
Capacitance
(1)
(1)
(2)
(1)
(7)
(1)
Capacitance Tolerance
(7)
(8)
Typical Applications
(11)
(2)
(2)
Capacitor Mounting
(1)
(14)
Voltage(AC)
(1)
(1)
Voltage(DC)
(1)
(6)
(2)
(1)
(1)
(2)
(1)
(1)
Humidity Rating
(2)
(1)
Packaging
(15)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58AJ7971 RoHS | Each | 1+$11.890 25+$7.380 100+$7.290 250+$6.820 500+$6.740 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition B) | PC Pin | - | 35V/µs | 350A | 9.5A | 0.0115ohm | 42.5mm | 20mm | 40mm | BLH Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+$4.050 10+$2.990 25+$2.790 50+$2.580 100+$2.360 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 27.5mm | 13V/µs | 63A | 7.7A | 0.0115ohm | 32mm | 24mm | 15mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$8.160 25+$6.370 100+$5.260 250+$5.150 500+$5.050 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 350A | 12.9A | 0.0115ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | ||||||
PANASONIC | Each | 1+$8.430 25+$6.590 100+$5.450 250+$5.340 500+$5.240 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 350A | 12.9A | 0.0115ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+$8.000 25+$6.240 100+$5.140 250+$5.040 500+$4.930 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 350A | 12.9A | 0.0115ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | ||||||
PANASONIC | Each | 1+$8.510 25+$6.670 100+$5.500 250+$5.430 500+$5.340 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 350A | 12.9A | 0.0115ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$8.270 25+$6.460 100+$5.320 250+$5.220 500+$5.120 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 350A | 12.9A | 0.0115ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$8.800 25+$6.910 100+$5.720 250+$5.620 500+$5.500 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 350A | 12.9A | 0.0115ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$3.050 25+$2.580 100+$2.410 250+$2.240 500+$2.020 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 100V/µs | - | 6.7A | 0.0115ohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
11AN6238 RoHS | Each | 1+$7.770 10+$5.850 25+$5.610 50+$5.360 100+$4.730 More Pricing... | Metallized PP | Radial Box - 4 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 25V/µs | 125A | 4.5A | 0.0115ohm | 42mm | 27mm | 15mm | MKP1848S Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$3.200 25+$2.700 100+$2.520 250+$2.350 500+$2.130 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 100V/µs | - | 6.7A | 0.0115ohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+$11.640 25+$8.640 100+$7.880 250+$6.270 500+$6.260 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 40V/µs | 480A | 8A | 0.0115ohm | 43mm | 18.5mm | 35.5mm | MKP1848 Series | - | 85°C | AEC-Q200 | ||||||
Each | 1+$12.020 25+$9.770 100+$8.440 250+$8.310 500+$8.190 More Pricing... | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 7A | 0.0115ohm | 42mm | 14mm | 25mm | B32656S Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 168+$2.290 500+$2.220 1000+$2.140 2500+$2.040 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 65V/µs | 325A | 7.7A | 0.0115ohm | 32mm | 24mm | 15mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$14.650 25+$11.730 100+$10.000 250+$9.890 500+$9.790 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Snubber | Through Hole | 750V | 3kV | - | PC Pin | 27.5mm | 3.36kV/µs | 336A | 13A | 0.0115ohm | 32mm | 18mm | 33mm | C4AS Series | -40°C | 85°C | - | ||||||