0
0 Items$0.00

Power Film Capacitors :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
19T3761

RoHS

Date/Lot Code

Each
1+$10.740
25+$7.760
100+$5.190
250+$4.990
500+$4.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
400A
8.5A
0.012ohm
-
42mm
21.5mm
38.5mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
56AJ0395

RoHS

Date/Lot Code

Each
1+$4.430
10+$3.200
25+$3.190
50+$3.170
100+$2.630
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
264A
8.6A
0.012ohm
-
32mm
16mm
30mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ8123

RoHS

Date/Lot Code

Each
1+$3.700
10+$2.750
25+$2.570
50+$2.370
100+$2.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
300A
5A
0.012ohm
-
32mm
11mm
20mm
-
BLH Series
-40°C
105°C
AEC-Q200
13AN1992

RoHS

Each
1+$2.310
25+$1.890
100+$1.740
250+$1.600
500+$1.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
-
26.5mm
18mm
26.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN2003

RoHS

Each
1+$1.910
25+$1.570
100+$1.450
250+$1.330
500+$1.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
-
26mm
10mm
19.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
66K5388

RoHS

Date/Lot Code

Each
1+$6.900
10+$4.820
25+$4.700
50+$4.560
100+$4.270
More Pricing...
Double Metallized PP
Axial Leaded
0.047µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1.712kV/µs
80A
5.2A
0.012ohm
15mm
34mm
-
34mm
-
940C Series
-55°C
105°C
-
66K5401

RoHS

Date/Lot Code

Each
1+$5.940
10+$3.940
25+$3.860
50+$3.760
100+$3.670
More Pricing...
Double Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
275V
600V
-
PC Pin
-
196V/µs
43A
4.4A
0.012ohm
11.5mm
34mm
-
34mm
-
940C Series
-55°C
105°C
-
68AC5679

RoHS

Date/Lot Code

Each
1+$29.250
5+$28.170
10+$27.170
25+$25.910
100+$24.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.5µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
42V/µs
190A
7.1A
0.012ohm
-
41.5mm
20mm
40mm
-
953B Series
-40°C
85°C
-
58AJ7970

RoHS

Date/Lot Code

Each
1+$9.180
25+$7.240
100+$7.230
250+$7.220
500+$6.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
PC Pin
37.5mm
35V/µs
350A
8.5A
0.012ohm
-
42.5mm
20mm
40mm
-
BLH Series
-40°C
105°C
AEC-Q200
79AC5467

RoHS

Each
5+$2.920
25+$2.300
100+$1.770
250+$1.720
500+$1.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
27.5mm
75V/µs
-
-
0.012ohm
-
31.5mm
13.5mm
23mm
-
B32774H Series
-40°C
105°C
AEC-Q200
65AH6638

RoHS

Each
1+$11.240
25+$9.520
100+$8.790
250+$8.760
500+$8.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
37.5mm
73V/µs
730A
12A
0.012ohm
-
41.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
64AK7427

RoHS

WURTH ELEKTRONIK
Each
1+$7.830
25+$6.190
100+$5.270
250+$5.160
500+$5.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
70V/µs
700A
-
0.012ohm
-
32mm
22mm
37mm
12.2A
WCAP-FTDB Series
-40°C
105°C
-
29AK0918

RoHS

Each
1+$5.210
25+$4.260
100+$4.250
250+$4.230
500+$4.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
17V/µs
170A
8A
0.012ohm
-
42mm
24mm
18mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
09AN4825

RoHS

Each
1+$2.900
25+$2.450
100+$2.290
250+$2.130
500+$1.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
-
26.5mm
18mm
26.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4827

RoHS

Each
1+$2.800
25+$2.360
100+$2.200
250+$2.050
500+$1.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
-
26.5mm
18mm
26.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
03AM7678

RoHS

Each
1+$6.970
10+$6.320
25+$5.930
50+$5.530
100+$5.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
8.8A
0.012ohm
-
42mm
18mm
32.5mm
-
B32776H Series
-40°C
105°C
AEC-Q200
03AM7651

RoHS

Each
5+$2.610
25+$2.190
100+$2.060
250+$1.910
500+$1.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
6.3A
0.012ohm
-
31.5mm
12.5mm
21.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
09AN4868

RoHS

Each
1+$2.510
25+$2.120
100+$1.980
250+$1.840
500+$1.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
-
26mm
10mm
19.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
44W8356

RoHS

Each
50+$16.070
100+$14.940
250+$14.600
500+$14.260
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
525A
12A
0.012ohm
-
57.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK