0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AH7672

RoHS

Each
1+$11.530
25+$10.290
100+$8.810
250+$8.070
500+$7.980
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
-
72AK6584

RoHS

Each
1+$9.250
25+$7.210
100+$5.940
250+$5.830
500+$5.730
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6583

RoHS

Each
1+$9.250
25+$7.210
100+$5.940
250+$5.840
500+$5.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
72AK6550

RoHS

Each
1+$11.140
25+$8.790
100+$7.410
250+$7.270
500+$7.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
-
72AK6551

RoHS

Each
1+$11.140
25+$8.790
100+$7.310
250+$7.210
500+$7.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
AEC-Q200
25AM3579

RoHS

Each
1+$5.190
10+$4.110
25+$3.900
50+$3.690
100+$3.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
600V
-
Radial Leaded
37.5mm
110V/µs
110A
6.5A
0.0137ohm
41.5mm
15mm
29mm
EZPQ Series
-40°C
105°C
-
69AH7706

RoHS

Each
1+$10.000
25+$7.810
100+$6.550
250+$6.420
500+$6.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.1kV
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7673

RoHS

Each
1+$12.270
25+$10.940
100+$9.340
250+$8.540
500+$8.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7705

RoHS

Date/Lot Code

Each
1+$10.000
25+$7.810
100+$7.030
250+$6.740
500+$6.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.1kV
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK