0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0394

RoHS

Date/Lot Code

Each
1+$3.900
25+$2.870
100+$2.200
250+$2.170
500+$2.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
27.5mm
80V/µs
216A
7.5A
0.0143ohm
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7715

RoHS

Each
1+$7.490
10+$5.770
25+$5.720
50+$5.670
100+$5.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
300A
9.2A
0.0143ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
-
03AM7650

RoHS

Each
5+$2.250
25+$1.900
100+$1.770
250+$1.650
500+$1.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
5.6A
0.0143ohm
31.5mm
11mm
21mm
B32774H Series
-40°C
105°C
AEC-Q200
69AH7716

RoHS

Each
1+$8.270
10+$6.350
25+$5.910
50+$5.470
100+$4.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
300A
9.2A
0.0143ohm
41mm
15mm
29mm
EZPV Series
-40°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK