0
0 Items$0.00

Power Film Capacitors :

28 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1329

RoHS

Date/Lot Code

Each
1+$4.200
25+$3.080
100+$2.640
250+$2.500
500+$2.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.014ohm
-
31.5mm
11mm
20mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
45X6218

RoHS

CORNELL DUBILIER
Each
1+$7.590
10+$5.420
25+$5.280
50+$5.140
100+$4.930
More Pricing...
Double Metallized PP
Axial Leaded
0.047µF
± 10%
Snubber
Through Hole
500V
3kV
-
PC Pin
-
1.44kV/µs
68A
5.7A
0.014ohm
16.5mm
-
-
46mm
940C Series
-55°C
105°C
-
19T3723

RoHS

Each
1+$5.340
10+$3.860
25+$3.560
50+$3.260
100+$3.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
375A
6A
0.014ohm
-
32mm
15mm
25mm
MKP1848 Series
-40°C
105°C
AEC-Q200
25AJ2782

RoHS

Each
1+$0.915
10+$0.557
25+$0.522
50+$0.485
100+$0.451
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
141A
5.1A
0.014ohm
-
18mm
6mm
12mm
R76 Series
-55°C
110°C
AEC-Q200
46AM2826

RoHS

Date/Lot Code

Each
1+$1.020
10+$0.608
25+$0.587
50+$0.566
100+$0.545
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
165A
5.4A
0.014ohm
-
18mm
7.5mm
13.5mm
R76 Series
-55°C
110°C
AEC-Q200
13AN1993

RoHS

Each
1+$3.130
25+$2.180
100+$1.720
250+$1.620
500+$1.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
85V/µs
170A
7.5A
0.014ohm
-
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2000

RoHS

Each
1+$2.770
25+$1.910
100+$1.460
250+$1.380
500+$1.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
50V/µs
150A
7A
0.014ohm
-
32mm
15mm
25mm
MKP1848E Series
-
125°C
AEC-Q200
68AC5683

RoHS

Date/Lot Code

Each
1+$12.720
25+$9.580
100+$7.740
250+$7.590
500+$7.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.5µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
76V/µs
190A
6.4A
0.014ohm
-
41.5mm
20mm
40mm
953B Series
-40°C
85°C
-
33AH6634

RoHS

Date/Lot Code

Each
1+$1.670
10+$0.950
25+$0.903
50+$0.855
100+$0.809
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
172A
6.4A
0.014ohm
-
26.5mm
10mm
18.5mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6657

RoHS

Date/Lot Code

Each
1+$1.470
10+$0.819
25+$0.800
50+$0.782
100+$0.763
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
141A
6A
0.014ohm
-
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6632

RoHS

Date/Lot Code

Each
1+$1.690
10+$1.210
25+$1.110
50+$1.020
100+$0.919
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
99A
6A
0.014ohm
-
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
58AJ8119

RoHS

Date/Lot Code

Each
1+$6.300
10+$4.780
25+$4.410
50+$4.030
100+$3.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
PC Pin
27.5mm
80V/µs
400A
8A
0.014ohm
-
32mm
18mm
33mm
BLH Series
-40°C
105°C
AEC-Q200
58AJ7890

RoHS

Date/Lot Code

Each
1+$3.780
25+$2.780
100+$2.190
250+$2.130
500+$2.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
40V/µs
40A
8A
0.014ohm
-
32mm
11mm
20mm
ALH Series
-40°C
105°C
AEC-Q200
58Y5419

RoHS

Each
1+$2.500
10+$1.770
25+$1.630
50+$1.480
100+$1.270
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
212A
6.4A
0.014ohm
-
26.5mm
10mm
18.5mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5397

RoHS

Date/Lot Code

Each
10+$1.100
25+$1.060
50+$1.020
100+$0.983
500+$0.844
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
99A
6A
0.014ohm
-
26.5mm
7mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
21AH3354

RoHS

Each
1+$3.520
25+$2.950
100+$2.750
250+$2.540
500+$2.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
-
320A
-
0.014ohm
-
42.5mm
19mm
28mm
MP HDPB Series
-40°C
85°C
-
09AN4852

RoHS

Each
1+$2.120
25+$1.780
100+$1.660
250+$1.550
500+$1.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
135A
5A
0.014ohm
-
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4831

RoHS

Each
1+$3.170
25+$2.680
100+$2.500
250+$2.320
500+$2.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
170A
7.5A
0.014ohm
-
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6219

RoHS

Each
1+$5.490
10+$4.040
25+$3.730
50+$3.410
100+$2.920
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
300A
6A
0.014ohm
-
32mm
15mm
25mm
MKP1848C Series
-55°C
105°C
-
09AN4859

RoHS

Each
1+$2.720
25+$2.300
100+$2.150
250+$2.000
500+$1.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
150A
7A
0.014ohm
-
32mm
15mm
25mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4853

RoHS

Date/Lot Code

Each
1+$2.040
25+$1.720
100+$1.600
250+$1.490
500+$1.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
135A
5A
0.014ohm
-
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
25AJ2796

RoHS

Each
10+$0.697
25+$0.681
50+$0.664
100+$0.647
500+$0.582
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
287A
5.8A
0.014ohm
-
18mm
10mm
16mm
R76 Series
-55°C
110°C
AEC-Q200
25AH7826

RoHS

Each
1+$13.930
25+$12.410
100+$10.600
250+$9.690
500+$9.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
0.014ohm
-
57.5mm
28mm
-
B32354S Series
-40°C
85°C
-
44W8358

RoHS

Each
50+$19.600
100+$19.060
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
675A
14A
0.014ohm
-
57.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
58Y5407

RoHS

Each
10+$1.020
25+$0.995
50+$0.973
100+$0.950
500+$0.833
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
141A
6A
0.014ohm
-
26.5mm
7mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK