0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0264

RoHS

Date/Lot Code

Each
1+$6.570
10+$5.020
25+$4.720
50+$4.400
100+$4.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
180A
7.2A
0.0151ohm
41.5mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8348

RoHS

Each
1+$6.520
10+$4.900
25+$4.840
50+$4.800
100+$4.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.4µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
132A
9.2A
0.0151ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
21AM0030

RoHS

Each
88+$2.120
100+$2.070
500+$2.020
1000+$1.970
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
90V/µs
180A
7.7A
0.0151ohm
32mm
16mm
30mm
C4AU Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK