0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6582

RoHS

Each
1+$8.250
10+$6.430
25+$6.040
50+$5.640
100+$5.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6581

RoHS

Each
1+$8.760
10+$6.810
25+$6.390
50+$5.970
100+$5.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
11AN6244

RoHS

Each
1+$5.470
10+$4.000
25+$3.760
50+$3.530
100+$3.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
285A
6A
0.0155ohm
32mm
18mm
28mm
MKP1848 Series
-40°C
105°C
AEC-Q200
56AJ0369

RoHS

Date/Lot Code

Each
96+$2.480
100+$2.030
500+$1.980
1000+$1.910
2500+$1.800
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
1.2kV
-
PC Pin
27.5mm
90V/µs
198A
7.2A
0.0155ohm
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7704

RoHS

Each
1+$9.470
10+$7.380
25+$6.960
50+$6.550
100+$6.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7703

RoHS

Each
1+$9.430
10+$7.320
25+$6.840
50+$6.350
100+$5.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
EZPV Series
-40°C
105°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK