0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0336

RoHS

Date/Lot Code

Each
1+$3.390
25+$2.480
100+$1.930
250+$1.890
500+$1.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
1kV
-
PC Pin
27.5mm
75V/µs
187.5A
6.5A
0.0161ohm
32mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0178

RoHS

Date/Lot Code

Each
1+$3.300
25+$2.400
100+$2.040
250+$1.930
500+$1.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
27.5mm
24V/µs
60A
6.5A
0.0161ohm
32mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AM5167

RoHS

Each
1+$2.300
25+$2.020
100+$1.680
250+$1.520
500+$1.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
750V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
5A
0.0161ohm
31.5mm
15mm
24.5mm
B32714P Series
-55°C
125°C
AEC-Q200
59AM5166

RoHS

Each
1+$2.390
25+$2.100
100+$1.750
250+$1.580
500+$1.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
750V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
5A
0.0161ohm
31.5mm
15mm
24.5mm
B32714P Series
-55°C
125°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK