0
0 Items$0.00

Power Film Capacitors :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
24W6418

RoHS

Each
1+$9.490
10+$7.380
25+$7.030
50+$6.680
100+$5.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
25V/µs
125A
4.5A
0.016ohm
42mm
27mm
18mm
MKP1848S Series
-40°C
105°C
-
39AH0280

RoHS

Each
1+$3.400
10+$2.530
25+$2.360
50+$2.190
100+$2.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
-
0.016ohm
31.5mm
21mm
31mm
B32774X Series
-40°C
105°C
-
58Y5421

RoHS

Each
1+$3.210
25+$2.310
100+$1.740
250+$1.730
500+$1.720
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
170A
6.5A
0.016ohm
32mm
13mm
22mm
R76 Series
-55°C
105°C
-
57X3623

RoHS

Date/Lot Code

Each
1+$7.860
25+$5.870
100+$4.270
250+$4.250
500+$4.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
25V/µs
125A
4.5A
0.016ohm
42mm
27mm
18mm
MKP1848S Series
-40°C
105°C
-
50AC9266

RoHS

Each
1+$3.500
25+$2.550
100+$1.950
250+$1.910
500+$1.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
63A
7.1A
0.016ohm
31.5mm
14mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
21AM4060

RoHS

Date/Lot Code

Each
1+$6.010
10+$4.560
25+$4.190
50+$3.810
100+$3.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
40V/µs
108A
6.5A
0.016ohm
32mm
14mm
28mm
C4AK Series
-55°C
135°C
AEC-Q200
59AC8777

RoHS

Date/Lot Code

Each
1+$3.110
25+$2.160
100+$1.560
250+$1.520
500+$1.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
29V/µs
63A
7.1A
0.016ohm
31.5mm
14mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
33AH6630

RoHS

Date/Lot Code

Each
1+$1.260
10+$0.890
25+$0.817
50+$0.744
100+$0.671
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
137A
5.1A
0.016ohm
18mm
8.5mm
14.5mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6578

RoHS

Date/Lot Code

Each
1+$0.897
10+$0.466
25+$0.454
50+$0.442
100+$0.429
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
PC Pin
10mm
1kV/µs
68A
4.4A
0.016ohm
13mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6656

RoHS

Date/Lot Code

Each
1+$1.380
10+$0.748
25+$0.738
50+$0.727
100+$0.717
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
117A
5.5A
0.016ohm
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
25AJ2769

RoHS

Each
10+$0.451
25+$0.439
50+$0.426
100+$0.414
500+$0.353
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
102A
4.4A
0.016ohm
13mm
6mm
12mm
R76 Series
-55°C
110°C
AEC-Q200
25AJ2795

RoHS

Each
10+$0.603
25+$0.588
50+$0.572
100+$0.558
500+$0.479
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
238A
5.1A
0.016ohm
18mm
8.5mm
14.5mm
R76 Series
-55°C
110°C
AEC-Q200
25AJ2799

RoHS

Each
10+$0.796
25+$0.755
50+$0.712
100+$0.671
500+$0.654
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
315A
5.9A
0.016ohm
26.5mm
10mm
18.5mm
R76 Series
-55°C
110°C
AEC-Q200
25AJ2787

RoHS

Each
10+$0.810
25+$0.791
50+$0.772
100+$0.753
500+$0.656
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
225A
5.5A
0.016ohm
26.5mm
7mm
16mm
R76 Series
-55°C
110°C
AEC-Q200
09AN4826

RoHS

Each
1+$2.760
25+$2.330
100+$2.170
250+$2.020
500+$1.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
140A
6.5A
0.016ohm
32mm
15mm
25mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6216

RoHS

Each
1+$4.580
10+$4.020
25+$3.360
50+$3.020
100+$2.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
260A
5A
0.016ohm
32mm
15mm
25mm
MKP1848C Series
-55°C
105°C
-
09AN4828

RoHS

Each
1+$2.750
25+$2.320
100+$2.160
250+$2.010
500+$1.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
140A
6.5A
0.016ohm
32mm
15mm
25mm
MKP1848E Series
-
125°C
AEC-Q200
44W8360

RoHS

Each
50+$20.640
100+$20.090
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
825A
16A
0.016ohm
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
33AH6599

RoHS

Each
900+$0.391
1000+$0.384
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
117A
4.7A
0.016ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
13AN1991

RoHS

Each
1+$1.850
25+$1.520
100+$1.400
250+$1.280
500+$1.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
190A
6A
0.016ohm
26mm
12mm
22.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1990

RoHS

Each
1+$1.930
25+$1.580
100+$1.460
250+$1.340
500+$1.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
190A
6A
0.016ohm
26mm
12mm
22.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK