Power Film Capacitors :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(6)
ESR
=0.0171ohm
1
(2)
(1)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(8)
Capacitor Case / Package
(7)
(1)
Capacitance
(3)
(1)
(4)
Capacitance Tolerance
(4)
(4)
Typical Applications
(6)
(2)
Capacitor Mounting
(8)
Voltage(DC)
(2)
(2)
(3)
(1)
Capacitor Terminals
(2)
(6)
Lead Spacing
(3)
(4)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.410 25+$2.490 100+$1.890 250+$1.870 500+$1.840 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC Link | Through Hole | 1.1kV | PC Pin | 27.5mm | 80V/µs | 176A | 6.5A | 0.0171ohm | 31.5mm | 13mm | 25mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$4.900 10+$3.660 25+$3.580 50+$3.500 100+$2.900 More Pricing... | Metallized PP | Radial Box - 4 Pin | 3.5µF | ± 5% | DC Link | Through Hole | 1.2kV | PC Pin | - | 45V/µs | 158A | 7.2A | 0.0171ohm | 41.5mm | 24mm | 19mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$7.360 10+$5.650 25+$5.310 50+$4.960 100+$4.490 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 37.5mm | 35V/µs | 280A | 8.2A | 0.0171ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+$7.360 10+$5.650 25+$5.310 50+$4.960 100+$4.490 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | 700V | Radial Leaded | 37.5mm | 35V/µs | 280A | 8.2A | 0.0171ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$2.310 25+$1.950 100+$1.820 250+$1.700 500+$1.540 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | - | 5.1A | 0.0171ohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$2.350 25+$1.990 100+$1.860 250+$1.730 500+$1.570 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | - | 5.1A | 0.0171ohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$7.950 10+$6.130 25+$5.770 50+$5.410 100+$4.890 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 35V/µs | 280A | 8.2A | 0.0171ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+$7.950 10+$7.080 25+$6.030 50+$5.510 100+$5.160 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 35V/µs | 280A | 8.2A | 0.0171ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||