0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
16AM5035

RoHS

Each
1+$6.020
10+$4.010
25+$3.900
50+$3.810
100+$3.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
60V/µs
8A
0.0172ohm
42mm
18mm
32.5mm
B32776YZ Series
-40°C
105°C
-
17AN5164

RoHS

Each
5+$0.979
10+$0.498
25+$0.484
50+$0.470
100+$0.456
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
Snubber, Resonant Circuits, PFC
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
400V/µs
4A
0.0172ohm
18mm
7mm
12.5mm
B32652A Series
-40°C
110°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK