0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0411

RoHS

Date/Lot Code

Each
1+$3.780
25+$2.710
100+$2.150
250+$2.110
500+$2.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.1µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
168A
6.2A
0.0175ohm
32mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7702

RoHS

Each
1+$7.830
10+$6.020
25+$5.670
50+$5.310
100+$4.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7701

RoHS

Each
1+$7.830
10+$5.680
25+$5.440
50+$5.190
100+$4.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
72AK6579

RoHS

Each
1+$7.240
10+$5.550
25+$5.220
50+$4.880
100+$4.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
72AK6580

RoHS

Each
1+$7.240
10+$5.550
25+$5.220
50+$4.880
100+$4.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
09AN4812

RoHS

Each
1+$2.240
25+$1.890
100+$1.770
250+$1.640
500+$1.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
135A
5.5A
0.0175ohm
26.5mm
12.5mm
22.5mm
MKP1848E Series
-
125°C
AEC-Q200
25AM3578

RoHS

Each
1+$6.900
10+$5.300
25+$4.980
50+$4.660
100+$4.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
AC Filter
Through Hole
330V
-
-
Radial Leaded
37.5mm
23V/µs
92A
6.2A
0.0175ohm
41.5mm
17mm
34.5mm
EZPQ Series
-40°C
105°C
-
13AN1985

RoHS

Each
1+$1.860
25+$1.520
100+$1.400
250+$1.290
500+$1.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
135A
5.5A
0.0175ohm
26.5mm
12.5mm
22.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK