0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AJ5573

RoHS

Each
1+$2.450
25+$1.800
100+$1.420
250+$1.370
500+$1.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
Radial Leaded
27.5mm
65V/µs
176A
5.7A
0.0183ohm
-
31.5mm
11mm
20mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0243

RoHS

Date/Lot Code

Each
1+$2.440
25+$1.790
100+$1.410
250+$1.360
500+$1.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
PC Pin
27.5mm
65V/µs
176A
5.7A
0.0183ohm
-
31.5mm
11mm
20mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
44AC2325

RoHS

Date/Lot Code

Each
1+$8.370
10+$6.470
25+$6.020
50+$5.580
100+$5.350
More Pricing...
Metallized PP
Axial Leaded
0.068µF
± 5%
High Frequency
Through Hole
750V
3kV
PC Pin
-
1.25kV/µs
85A
-
0.0183ohm
22.5mm
-
-
44mm
9A
C4C Series
-40°C
85°C
-
59AC8730

RoHS

Each
256+$1.510
500+$1.500
1000+$1.480
2500+$1.350
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
PC Pin
27.5mm
19V/µs
51A
5.7A
0.0183ohm
-
31.5mm
11mm
20mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK