Power Film Capacitors :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
(3)
(4)
ESR
=0.018ohm
1
(2)
(1)
(1)
(6)
(3)
(1)
(1)
(1)
Dielectric Type
(11)
Capacitor Case / Package
(9)
(2)
Capacitance
(1)
(4)
(2)
(1)
(1)
(1)
Capacitance Tolerance
(2)
(9)
Typical Applications
(8)
(2)
(1)
Capacitor Mounting
(11)
Voltage(AC)
(1)
Voltage(DC)
(4)
(4)
(1)
(1)
(1)
Humidity Rating
(2)
(2)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$2.660 25+$1.910 100+$1.440 250+$1.410 500+$1.380 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 65V/µs | 176A | 5.6A | 0.018ohm | 32mm | 21mm | 12.5mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$2.650 25+$1.900 100+$1.430 250+$1.400 500+$1.360 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 27.5mm | 65V/µs | 176A | 5.6A | 0.018ohm | 32mm | 21mm | 12.5mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$7.650 10+$5.810 25+$5.510 50+$5.220 100+$4.630 More Pricing... | Metallized PP | Radial Box - 4 Pin | 4.5µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 35V/µs | 158A | 6.6A | 0.018ohm | 41.5mm | 24mm | 15mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$31.670 5+$29.090 10+$26.490 25+$25.150 100+$23.820 More Pricing... | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 14V/µs | 1.4kA | 18A | 0.018ohm | 57.5mm | 35mm | 56mm | EZPE Series | -40°C | 85°C | - | ||||||
PANASONIC | Each | 1+$1.900 10+$1.530 25+$1.410 50+$1.300 100+$1.180 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 4.2A | 0.018ohm | 31.5mm | 10.5mm | 21mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
09AN4832 RoHS | Each | 1+$1.990 10+$1.600 25+$1.480 50+$1.370 100+$1.240 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 22.5mm | 45V/µs | 90A | 4A | 0.018ohm | 26mm | 8.5mm | 18mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
11AN6218 RoHS | Each | 1+$8.960 25+$6.800 100+$5.930 250+$5.650 500+$5.430 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 40V/µs | 200A | 6A | 0.018ohm | 43mm | 18.5mm | 35.5mm | MKP1848C Series | -55°C | 105°C | - | |||||
09AN4833 RoHS | Each | 1+$1.930 10+$1.550 25+$1.430 50+$1.330 100+$1.200 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 22.5mm | 45V/µs | 90A | 4A | 0.018ohm | 26mm | 8.5mm | 18mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$1.840 10+$1.480 25+$1.370 50+$1.260 100+$1.140 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 50V/µs | - | 4.2A | 0.018ohm | 31.5mm | 10.5mm | 21mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 10+$1.010 25+$0.960 50+$0.911 100+$0.860 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 800V/µs | 120A | 5.57A | 0.018ohm | 26.5mm | 10mm | 18.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$4.820 10+$4.080 25+$3.930 50+$3.780 100+$3.550 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 40V/µs | 200A | 3.5A | 0.018ohm | 32mm | 11mm | 21mm | MKP1848C Series | -55°C | 105°C | - | ||||||